Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 66394-8
CONN SOCKET 26-30AWG GOLD CRIMP - 66394-8 - Connectors, Interconnects
| Digi-Key Part Number | A25098CT-ND |
100 500 1000 |
.91090 .83498 .75908 |
Extended Price
91.09 417.49 759.08 |
| Manufacturer Part Number | 66394-8 | |||
| Description | CONN SOCKET 26-30AWG GOLD CRIMP | |||
| Quantity Available | 8900 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66394-8 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors, Interconnects |
| Wire Gauge | 26-30 AWG |
| Material | Brass |
| Packaging | Cut Tape (CT) |
| Pin or Socket | Socket |
| Plating | Gold |
| Type | Stamped |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66394 8 663948 A25098CT ND A25098CTND A25098CT |
CONN SOCKET 26-30AWG GOLD CRIMP - 66394-8 (A25098CT-ND) - Connectors, Interconnects
Related parts Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 66394-8Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 66394-8
Order 'conn socket 26-30awg gold crimp - 66394-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25098CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 66424-8
Order 'conn socket 26-30awg gold crimp - 66424-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25093CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 66424-7
Order 'conn socket 26-30awg gold crimp - 66424-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25089CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 66425-8
Order 'conn pin 26-30awg gold crimp - 66425-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25092CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 66393-8
Order 'conn pin 26-30awg gold crimp - 66393-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25097CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 770834-3
Order 'conn socket 26-30awg gold crimp - 770834-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25672CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 1-770834-0
Order 'conn socket 26-30awg gold crimp - 1-770834-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A100428CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 350925-1
Order 'conn socket 26-30awg tin crimp - 350925-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25352CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 66108-8
Order 'conn socket 24-26awg gold crimp - 66108-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1345CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 66331-8
Order 'conn socket 20-24awg gold crimp - 66331-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1661CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 66563-8
Order 'conn socket 20-24awg gold crimp - 66563-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25008CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 66104-8
Order 'conn socket 20-24awg gold crimp - 66104-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25108CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 66100-8
Order 'conn socket 16-18awg gold crimp - 66100-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25124CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 66424-6
Order 'conn socket 26-30awg tin crimp - 66424-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25085CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 66425-7
Order 'conn pin 26-30awg gold crimp - 66425-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25088CT-ND.
Options for Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Amp (VA) Stamped 66394-8
Send this link via E-Mail
Help With This Screen
