CONN SOCKET 22-28AWG TIN CRIMP - 207437-3
| Digi-Key Part Number | A25083-ND |
1 25 50 100 500 1000 |
.39000 .36560 .31920 .28270 .25964 .24040 |
Extended Price
0.39 9.14 15.96 28.27 129.82 240.40 |
| Manufacturer Part Number | 207437-3 | |||
| Description | CONN SOCKET 22-28AWG TIN CRIMP | |||
| Quantity Available | 1126 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 207437-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Packaging | Bulk |
| Series | - |
| Contact Finish | Tin |
| Contact Termination | Crimp |
| Gauge/AWG | 22-28 AWG |
| Type | - |
| Pin or Socket | Socket |
| Size | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
207437 3 2074373 A25083 ND A25083ND A25083 |
207437-3 Specification Sheet
CONN SOCKET 22-28AWG TIN CRIMP - 207437-3 (A25083-ND)
Related parts:CONN SOCKET 22-28AWG TIN CRIMP - 207437-3
Order 'conn socket 22-28awg tin crimp - 207437-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25083-ND.
CONN PIN 22-28AWG TIN CRIMP - 207438-3
Order 'conn pin 22-28awg tin crimp - 207438-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25082-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87666-3
Order 'conn socket 22-26awg tin crimp - 87666-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3000CT-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87667-3
Order 'conn socket 22-26awg tin crimp - 87667-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3000-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 87666-3
Order 'conn socket 22-26awg tin crimp - 87666-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A3000TR-ND.
CONN SOCKET 22-20AWG TIN CRIMP - 170384-2
Order 'conn socket 22-20awg tin crimp - 170384-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 170384-2-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 170361-1
Order 'conn socket 22-26awg tin crimp - 170361-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97687TR-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 170361-3
Order 'conn socket 22-26awg gold crimp - 170361-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97688TR-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 770251-3
Order 'conn socket 14-20awg tin crimp - 770251-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14264-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 770006-3
Order 'conn socket 14-20awg tin crimp - 770006-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14266CT-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 770249-3
Order 'conn socket 14-20awg tin crimp - 770249-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14266-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 770006-3
Order 'conn socket 14-20awg tin crimp - 770006-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14266TR-ND.
CONN SOCKET 10-12AWG TIN CRIMP - 770004-3
Order 'conn socket 10-12awg tin crimp - 770004-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14268CT-ND.
CONN SOCKET 10-12AWG TIN CRIMP - 770247-3
Order 'conn socket 10-12awg tin crimp - 770247-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14268-ND.
CONN SOCKET 10-12AWG TIN CRIMP - 770004-3
Order 'conn socket 10-12awg tin crimp - 770004-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14268TR-ND.
Send this link via E-Mail
Help With This Screen