CONN PIN 8-10AWG SILVER CRIMP - 213841-3 - Connectors
| Digi-Key Part Number | A25072-ND |
1 10 100 1000 5000 10000 |
5.18000 4.48500 3.13260 2.20800 1.79400 1.65600 |
Extended Price
5.18 44.85 313.26 2208.00 8970.00 16560.00 |
| Manufacturer Part Number | 213841-3 | |||
| Description | CONN PIN 8-10AWG SILVER CRIMP | |||
| Quantity Available | 1008 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 213841-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Packaging | Bulk |
| Series | - |
| Contact Finish | Silver |
| Contact Termination | Crimp |
| Gauge/AWG | 8-10 AWG |
| Type | Power |
| Pin or Socket | Pin |
| Size | - |
| Contact Finish Thickness | 200µin (5.08µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
213841 3 2138413 A25072 ND A25072ND A25072 |
213841-3 Specification Sheet
CONN PIN 8-10AWG SILVER CRIMP - 213841-3 (A25072-ND) - Connectors
Related parts Connectors:CONN PIN 8-10AWG SILVER CRIMP - 213841-3
Order 'conn pin 8-10awg silver crimp - 213841-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25072-ND.
CONN PIN 8-10AWG GOLD CRIMP - 213841-4
Order 'conn pin 8-10awg gold crimp - 213841-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25070-ND.
CONN PIN 8 AWG SILVER CRIMP - 193991-4
Order 'conn pin 8 awg silver crimp - 193991-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 193991-4-ND.
CONN PIN 12-14AWG SILVER CRIMP - 213845-3
Order 'conn pin 12-14awg silver crimp - 213845-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25068-ND.
CONN PIN 8-10AWG CRIMP SILVER - 213841-1
Order 'conn pin 8-10awg crimp silver - 213841-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 213841-1-ND.
CONN PIN 10 AWG SILVER CRIMP - 194189-8
Order 'conn pin 10 awg silver crimp - 194189-8' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 194189-8-ND.
CONN PIN 18-22AWG 30GOLD CRIMP - 170360-3
Order 'conn pin 18-22awg 30gold crimp - 170360-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170360-3-ND.
CONN PIN 14 AWG SILVER CRIMP - 193844-1
Order 'conn pin 14 awg silver crimp - 193844-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 193844-1-ND.
CONN SOCKET 8 AWG SILVER CRIMP - 194032-5
Order 'conn socket 8 awg silver crimp - 194032-5' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 194032-5-ND.
CONN PIN SIZE 22 GOLD CRIMP - 208262-3
Order 'conn pin size 22 gold crimp - 208262-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 208262-3-ND.
CONN PIN 14-18AWG GOLD CRIMP - 213603-3
Order 'conn pin 14-18awg gold crimp - 213603-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 213603-3-ND.
CONN PIN 10-12AWG TIN CRIMP - 770003-3
Order 'conn pin 10-12awg tin crimp - 770003-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14260CT-ND.
CONN PIN 10-12AWG TIN CRIMP - 770246-3
Order 'conn pin 10-12awg tin crimp - 770246-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14260-ND.
CONN PIN 10-12AWG TIN CRIMP - 770003-3
Order 'conn pin 10-12awg tin crimp - 770003-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14260TR-ND.
CONN PIN 24-28AWG GOLD CRIMP - 66507-3
Order 'conn pin 24-28awg gold crimp - 66507-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1630CT-ND.
Send this link via E-Mail
Help With This Screen