CONN D-SUB SOCKET 24-28AWG AU - 1-66505-0
| Digi-Key Part Number | A23003-ND |
10 100 1000 5000 10000 |
.26800 .18710 .13186 .10713 .09889 |
Extended Price
2.68 18.71 131.86 535.65 988.90 |
| Manufacturer Part Number | 1-66505-0 | |||
| Description | CONN D-SUB SOCKET 24-28AWG AU | |||
| Quantity Available | 8300 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-66505-0 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Wire Gauge | 24-28 AWG |
| Material | Phosphor Bronze |
| Packaging | Bulk |
| Pin or Socket | Socket |
| Plating | Gold |
| Type | Stamped |
| Plating - Thickness | Flash |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 66505 0 1665050 A23003 ND A23003ND A23003 |
1-66505-0 Specification Sheet
CONN D-SUB SOCKET 24-28AWG AU - 1-66505-0 (A23003-ND)
Related parts :CONN D-SUB SOCKET 24-28AWG AU - 1-66505-0
Order 'conn d-sub socket 24-28awg au - 1-66505-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23003-ND.
CONN D-SUB PIN 24-28AWG AU - 1-66507-0
Order 'conn d-sub pin 24-28awg au - 1-66507-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23004-ND.
CONN D-SUB SOCKET 20-24AWG AU - 1-66504-0
Order 'conn d-sub socket 20-24awg au - 1-66504-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1009-ND.
CONN D-SUB SOCKET 24-28AWG AU - 66683-4
Order 'conn d-sub socket 24-28awg au - 66683-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23031-ND.
CONN D-SUB SOCKET 22-28AWG AU - 748610-4
Order 'conn d-sub socket 22-28awg au - 748610-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2089-ND.
CONN D-SUB SOCKET 22-28AWG AU - 748610-7
Order 'conn d-sub socket 22-28awg au - 748610-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A2090-ND.
CONN D-SUB SOCKET 20-24AWG AU - 6-66504-0
Order 'conn d-sub socket 20-24awg au - 6-66504-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23023-ND.
CONN D-SUB PIN 20-24AWG AU - 1-66506-0
Order 'conn d-sub pin 20-24awg au - 1-66506-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1008-ND.
CONN D-SUB SOCKET 22-26AWG AU - 1-745253-6
Order 'conn d-sub socket 22-26awg au - 1-745253-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23011-ND.
CONN D-SUB PIN 24-28AWG AU - 66682-4
Order 'conn d-sub pin 24-28awg au - 66682-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23027-ND.
CONN D-SUB PIN 24-28AWG AU - 5-66507-7
Order 'conn d-sub pin 24-28awg au - 5-66507-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23039-ND.
CONN D-SUB SOCKET 24-20AWG CRIMP - 166051-1
Order 'conn d-sub socket 24-20awg crimp - 166051-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99330CT-ND.
CONN D-SUB SOCKET 24-20AWG CRIMP - 166051-1
Order 'conn d-sub socket 24-20awg crimp - 166051-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99330TR-ND.
CONN SOCKET 24-28AWG GOLD CRIMP - 66505-3
Order 'conn socket 24-28awg gold crimp - 66505-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1632CT-ND.
CONN SOCKET 24-28AWG GOLD CRIMP - 66505-9
Order 'conn socket 24-28awg gold crimp - 66505-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1632-ND.
Send this link via E-Mail
Help With This Screen
