CONN SOCKET 18-24AWG SL156 TIN - 350980-1 - Connectors
| Digi-Key Part Number | A19992CT-ND |
100 500 1000 |
.05870 .05384 .04895 |
Extended Price
5.87 26.92 48.95 |
| Manufacturer Part Number | 350980-1 | |||
| Description | CONN SOCKET 18-24AWG SL156 TIN | |||
| Quantity Available | 5700 | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 350980-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Brass |
| Contact Mating Finish | Tin-Lead |
| Contact Termination Finish | Nickel |
| Wire Gauge Range | 18-24 AWG |
| Packaging | Cut Tape |
| Type | Stamped |
| Contact Mating Finish Thickness | 80.00 µin [Min] |
| Contact Termination Finish Thickness | 50.00 µin [Min] |
| Current | 6.500 A [Max] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
350980 1 3509801 A19992CT ND A19992CTND A19992CT |
350980-1 Specification Sheet
CONN SOCKET 18-24AWG SL156 TIN - 350980-1 (A19992CT-ND) - Connectors
Related parts Connectors:CONN SOCKET 18-24AWG SL156 TIN - 350980-1
Order 'conn socket 18-24awg sl156 tin - 350980-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19992CT-ND.
CONN SOCKET 18-24AWG SL156 TIN - 350980-1
Order 'conn socket 18-24awg sl156 tin - 350980-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19992TR-ND.
CONN SOCKET 18-24AWG SL156 TIN - 640252-1
Order 'conn socket 18-24awg sl156 tin - 640252-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19990CT-ND.
CONN SOCKET 18-24AWG SL156 TIN - 640706-1
Order 'conn socket 18-24awg sl156 tin - 640706-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19990-ND.
CONN SOCKET 18-24AWG SL156 TIN - 640252-1
Order 'conn socket 18-24awg sl156 tin - 640252-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19990TR-ND.
CONN SOCKET 18-24AWG SL156 TIN - 770476-1
Order 'conn socket 18-24awg sl156 tin - 770476-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19993CT-ND.
CONN SOCKET 18-24AWG SL156 TIN - 770476-1
Order 'conn socket 18-24awg sl156 tin - 770476-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A19993TR-ND.
CONN SOCKET 18-24AWG SL156 TIN - 350980-2
Order 'conn socket 18-24awg sl156 tin - 350980-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24203CT-ND.
CONN SOCKET 18-24AWG SL156 TIN - 350980-2
Order 'conn socket 18-24awg sl156 tin - 350980-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A24203TR-ND.
CONN SOCKET 18-24AWG SL156 TIN - 3-350980-1
Order 'conn socket 18-24awg sl156 tin - 3-350980-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31394CT-ND.
CONN SOCKET 18-24AWG SL156 TIN - 3-350980-1
Order 'conn socket 18-24awg sl156 tin - 3-350980-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31394TR-ND.
CONN SOCKET 18-24AWG SL156 TIN - 640707-1
Order 'conn socket 18-24awg sl156 tin - 640707-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19992-ND.
CONN SOCKET 18-24AWG SL156 TIN - 770522-1
Order 'conn socket 18-24awg sl156 tin - 770522-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A19993-ND.
CONN SOCKET 18-24AWG SL156 TIN - 3-640252-1
Order 'conn socket 18-24awg sl156 tin - 3-640252-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31395CT-ND.
CONN SOCKET 18-24AWG SL156 TIN - 3-640252-1
Order 'conn socket 18-24awg sl156 tin - 3-640252-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31395TR-ND.
Send this link via E-Mail
Help With This Screen