Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770666-1
CONN TERM CRIMP CST-100 TIN - 770666-1 - Connectors, Interconnects
| Digi-Key Part Number | A19520-ND |
25 50 100 500 1000 |
.09280 .08260 .07400 .06200 .04649 |
Extended Price
2.32 4.13 7.40 31.00 46.49 |
| Manufacturer Part Number | 770666-1 | |||
| Description | CONN TERM CRIMP CST-100 TIN | |||
| Quantity Available | 96400 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 770666-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Non-Gendered |
| Contact Finish | Tin |
| Wire Gauge | 22-26 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
770666 1 7706661 A19520 ND A19520ND A19520 |
770666-1 Specification Sheet
CONN TERM CRIMP CST-100 TIN - 770666-1 (A19520-ND) - Connectors, Interconnects
Related parts Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770666-1Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770666-1
Order 'conn term crimp cst-100 tin - 770666-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19520-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770601-2
Order 'conn term crimp cst-100 gold - 770601-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23962TR-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 147969-1
Order 'conn header 3pos vert .100 tin - 147969-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 147969-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 350821-1
Order 'conn term 8-12 awg tin - 350821-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350821-1-ND.
Tin-Lead Rectangular - Contact Connectors, Interconnect Tyco Electronics - 87278-1
Order 'conn locking clip 18-22awg tin - 87278-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87278-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1586317-1
Order 'conn term socket 22-26awg tin - 1586317-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30638-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1586315-1
Order 'conn term socket 18-22awg tin - 1586315-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30642-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1586316-1
Order 'conn term pin 22-26awg tin - 1586316-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30646-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1586314-1
Order 'conn term pin 18-22awg tin - 1586314-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30650-ND.
Tin Through Hole Rectangular - Board In, Direct Wire To Board Connectors, Interconnect Tyco Electronics Ribbon Cable 1-111770-0
Order 'conn plug dip 50ps .100 tin idc - 1-111770-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-111770-0-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 643431-1
Order 'conn header 4pos vert .100 tin - 643431-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643431-1-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 643494-1
Order 'conn header 6pos vert .100 tin - 643494-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643494-1-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 643961-1
Order 'conn header 3pos str .100 tin - 643961-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643961-1-ND.
Tin Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Unshrouded 644179-1
Order 'conn header 3pos str .100 tin - 644179-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 644179-1-ND.
Tin-Lead Through Hole Rectangular - Headers, Male Pin Connectors, Interconnect Tyco Electronics Header, Shrouded 87587-1
Order 'conn header 10pos dual .100 tin - 87587-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87587-1-ND.
Options for Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770666-1
Send this link via E-Mail
Help With This Screen
