Keywords:





CONN CONTACT 22-26AWG TIN CRIMP - 1-175102-1

Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-175102-1

Digi-Key Part Number A1950TR-ND
Price Break
20000
40000
Unit Price
.01409
.01305
Extended Price
281.80
522.00
Manufacturer Part Number1-175102-1
DescriptionCONN CONTACT 22-26AWG TIN CRIMP
Quantity Available 140000
All prices are in USD

Purchase Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-175102-1
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-175102-1
Technical/Catalog Information1-175102-1
VendorTyco Electronics
CategoryConnectors, Interconnects
Pin or SocketSocket
Contact FinishTin
Wire Gauge 22-26 AWG
Contact TerminationCrimp
PackagingTape & Reel (TR)
Type-
Contact Finish Thickness-
Mfr Reel Diameter*
Mfr Reel Tape Material*
Mfr Reel Tape Width*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1 175102 1
11751021
A1950TR ND
A1950TRND
A1950TR

1-175102-1 Specification Sheet

Image of CONN CONTACT 22-26AWG TIN CRIMP - 1-175102-1

CONN CONTACT 22-26AWG TIN CRIMP - 1-175102-1 (A1950TR-ND)

Related parts Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-175102-1
CONN CONTACT 22-26AWG TIN CRIMP - 1-175102-1
 Order 'conn contact 22-26awg tin crimp - 1-175102-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1950CT-ND.
CONN CONTACT 22-26AWG TIN CRIMP - 1-175102-1
 Order 'conn contact 22-26awg tin crimp - 1-175102-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1950TR-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 1-104480-4
 Order 'conn socket 22-26awg tin crimp - 1-104480-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32511-ND.
CONN PIN 22-26AWG TIN CRIMP - 794226-1
 Order 'conn pin 22-26awg tin crimp - 794226-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28802-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 794227-1
 Order 'conn socket 22-26awg tin crimp - 794227-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28810-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 170361-1
 Order 'conn socket 22-26awg tin crimp - 170361-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97687TR-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 170361-1
 Order 'conn socket 22-26awg tin crimp - 170361-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97687CT-ND.
CONN PIN 22-26AWG 15GOLD CRIMP - 1-104505-0
 Order 'conn pin 22-26awg 15gold crimp - 1-104505-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-104505-0-ND.
CONN SOCKET 22-26AWG 30AU CRIMP - 1-87756-8
 Order 'conn socket 22-26awg 30au crimp - 1-87756-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25966-ND.
CONN SOCKET 22-26AWG 15AU CRIMP - 1-87756-6
 Order 'conn socket 22-26awg 15au crimp - 1-87756-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25968-ND.
CONN SOCKET 22-26AWG 15AU CRIMP - 1-104480-5
 Order 'conn socket 22-26awg 15au crimp - 1-104480-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32512-ND.
CONN SOCKET 22-26AWG 30AU CRIMP - 1-104480-6
 Order 'conn socket 22-26awg 30au crimp - 1-104480-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32513-ND.
CONN PIN 22-26AWG GOLD CRIMP - 1-794226-0
 Order 'conn pin 22-26awg gold crimp - 1-794226-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33327-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1-794227-0
 Order 'conn socket 22-26awg gold crimp - 1-794227-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33328-ND.
CONN PIN 22-26AWG TIN IDC - 1-745266-1
 Order 'conn pin 22-26awg tin idc - 1-745266-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-745266-1-ND.

Options for Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-175102-1
Send this link via E-Mail
Help With This Screen

CONN CONTACT 22-26AWG TIN CRIMP - 1-175102-1
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN CONTACT 22-26AWG TIN CRIMP - 1-175102-1 Next: CONN CONTACT 22AWG MTA 156 - 3-640993-1
CONN CONTACT 22-26AWG TIN CRIMP - 1-175102-1