IDC CABLE - MCG10K/MC10F/X - M1MXK-1040K
| Digi-Key Part Number | M1MXK-1040K-ND |
1 10 100 250 500 1000 2500 5000 |
13.43000 11.77300 8.67470 7.48708 6.97072 6.01031 5.67985 5.49396 |
Extended Price
13.43 117.73 867.47 1871.77 3485.36 6010.31 14199.62 27469.80 |
| Manufacturer Part Number | M1MXK-1040K | |||
| Description | IDC CABLE - MCG10K/MC10F/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1MXK-1040K |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to Cable |
| Number of Positions | 10 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Strain Relief |
| Color | Multiple, Twisted Pair (Flat) |
| Length | 40.0" (1.016m) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1MXK 1040K M1MXK1040K |
IDC CABLE - MCG10K/MC10F/X - M1MXK-1040K (M1MXK-1040K-ND)
Related parts :IDC CABLE - MCG10K/MC10F/X - M1MXK-1040K
Order 'idc cable - mcg10k/mc10f/x - M1MXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-1040K-ND.
IDC CABLE - MCG10K/MC10F/MCG10K - M3MMK-1040K
Order 'idc cable - mcg10k/mc10f/mcg10k - M3MMK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3MMK-1040K-ND.
IDC CABLE - MSC10A/MC10F/X - M1AXA-1040K
Order 'idc cable - msc10a/mc10f/x - M1AXA-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXA-1040K-ND.
IDC CABLE - MSC10K/MC10F/X - M1AXK-1040K
Order 'idc cable - msc10k/mc10f/x - M1AXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1AXK-1040K-ND.
IDC CABLE - MSR10A/MC10F/X - M1BXA-1040K
Order 'idc cable - msr10a/mc10f/x - M1BXA-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXA-1040K-ND.
IDC CABLE - MSR10K/MC10F/X - M1BXK-1040K
Order 'idc cable - msr10k/mc10f/x - M1BXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1BXK-1040K-ND.
IDC CABLE - MKC10A/MC10F/X - M1CXA-1040K
Order 'idc cable - mkc10a/mc10f/x - M1CXA-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXA-1040K-ND.
IDC CABLE - MKC10K/MC10F/X - M1CXK-1040K
Order 'idc cable - mkc10k/mc10f/x - M1CXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1CXK-1040K-ND.
IDC CABLE - MKR10A/MC10F/X - M1DXA-1040K
Order 'idc cable - mkr10a/mc10f/x - M1DXA-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXA-1040K-ND.
IDC CABLE - MKR10K/MC10F/X - M1DXK-1040K
Order 'idc cable - mkr10k/mc10f/x - M1DXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1DXK-1040K-ND.
IDC CABLE - MCE10K/MC10F/X - M1EXK-1040K
Order 'idc cable - mce10k/mc10f/x - M1EXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-1040K-ND.
IDC CABLE - MCF10K/MC10F/X - M1FXK-1040K
Order 'idc cable - mcf10k/mc10f/x - M1FXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1FXK-1040K-ND.
IDC CABLE - MCS10K/MC10F/X - M1GXK-1040K
Order 'idc cable - mcs10k/mc10f/x - M1GXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1GXK-1040K-ND.
IDC CABLE - MPK10K/MC10F/X - M1KXK-1040K
Order 'idc cable - mpk10k/mc10f/x - M1KXK-1040K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-1040K-ND.
IDC CABLE - MCG10K/MC10G/X - M1MXK-1036J
Order 'idc cable - mcg10k/mc10g/x - M1MXK-1036J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-1036J-ND.
Send this link via E-Mail
Help With This Screen