CONN PIN 20-24AWG GOLD CRIMP - 66506-3
| Digi-Key Part Number | A1679TR-ND |
10000 30000 |
.04811 .04455 |
Extended Price
481.10 1336.50 |
| Manufacturer Part Number | 66506-3 | |||
| Description | CONN PIN 20-24AWG GOLD CRIMP | |||
| Quantity Available | 10000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66506-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 20-24 AWG |
| Material | - |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Pin |
| Plating | Gold |
| Series | AMPLIMITE® HDP-20 |
| Type | - |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66506 3 665063 A1679TR ND A1679TRND A1679TR |
66506-3 Specification Sheet
CONN PIN 20-24AWG GOLD CRIMP - 66506-3 (A1679TR-ND)
Related parts:CONN PIN 20-24AWG GOLD CRIMP - 66506-3
Order 'conn pin 20-24awg gold crimp - 66506-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1679CT-ND.
CONN PIN 20-24AWG GOLD CRIMP - 66506-3
Order 'conn pin 20-24awg gold crimp - 66506-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1679TR-ND.
CONN PIN 20-24AWG GOLD CRIMP - 66506-4
Order 'conn pin 20-24awg gold crimp - 66506-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1008CT-ND.
CONN PIN 20-24AWG GOLD CRIMP - 66506-4
Order 'conn pin 20-24awg gold crimp - 66506-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1008TR-ND.
CONN PIN 20-24AWG GOLD CRIMP - 66506-9
Order 'conn pin 20-24awg gold crimp - 66506-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1679-ND.
CONN PIN 20-24AWG GOLD CRIMP - 66400-3
Order 'conn pin 20-24awg gold crimp - 66400-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25121-ND.
CONN PIN 20-24AWG GOLD CRIMP - 794612-3
Order 'conn pin 20-24awg gold crimp - 794612-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30308-ND.
CONN PIN 20-24AWG GOLD CRIMP - 794608-3
Order 'conn pin 20-24awg gold crimp - 794608-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30308TR-ND.
CONN PIN 20-24AWG GOLD CRIMP - 2-66506-4
Order 'conn pin 20-24awg gold crimp - 2-66506-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23042CT-ND.
CONN PIN 20-24AWG GOLD CRIMP - 2-66506-4
Order 'conn pin 20-24awg gold crimp - 2-66506-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23042TR-ND.
CONN PIN 20-24AWG GOLD CRIMP - 2-66506-5
Order 'conn pin 20-24awg gold crimp - 2-66506-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23043CT-ND.
CONN PIN 20-24AWG GOLD CRIMP - 2-66506-5
Order 'conn pin 20-24awg gold crimp - 2-66506-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23043TR-ND.
CONN PIN 20-24AWG GOLD CRIMP - 6-66506-2
Order 'conn pin 20-24awg gold crimp - 6-66506-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23051CT-ND.
CONN PIN 20-24AWG GOLD CRIMP - 6-66506-2
Order 'conn pin 20-24awg gold crimp - 6-66506-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A23051TR-ND.
CONN PIN 20-24AWG GOLD CRIMP - 203816-4
Order 'conn pin 20-24awg gold crimp - 203816-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 203816-4-ND.
Send this link via E-Mail
Help With This Screen