CONN SOCKET 16-18AWG TIN CRIMP - 66101-2
| Digi-Key Part Number | A1665-ND |
1000 |
.33648 |
Extended Price
336.48 |
| Manufacturer Part Number | 66101-2 | |||
| Description | CONN SOCKET 16-18AWG TIN CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 66101-2 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Packaging | Bulk |
| Series | - |
| Contact Finish | Tin-Lead |
| Contact Termination | Crimp |
| Gauge/AWG | 16-18 AWG |
| Type | - |
| Pin or Socket | Socket |
| Size | 16 |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66101 2 661012 A1665 ND A1665ND A1665 |
66101-2 Specification Sheet
CONN SOCKET 16-18AWG TIN CRIMP - 66101-2 (A1665-ND)
Related parts:CONN SOCKET 16-18AWG TIN CRIMP - 66101-2
Order 'conn socket 16-18awg tin crimp - 66101-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1665-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 66100-2
Order 'conn socket 16-18awg tin crimp - 66100-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66100-2-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 2-66101-0
Order 'conn socket 16-18awg tin crimp - 2-66101-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-66101-0-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 1-66101-6
Order 'conn socket 16-18awg tin crimp - 1-66101-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66101-6-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 1-66101-9
Order 'conn socket 16-18awg tin crimp - 1-66101-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31988-ND.
CONN SOCKET 16-18AWG 30AU CRIMP - 66101-1
Order 'conn socket 16-18awg 30au crimp - 66101-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66101-1-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 66360-2
Order 'conn socket 14-18awg tin crimp - 66360-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1321-ND.
CONN SOCKET 16-18AWG GOLD CRIMP - 66101-4
Order 'conn socket 16-18awg gold crimp - 66101-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A16080-ND.
CONN PIN 16-18AWG TIN CRIMP - 66099-2
Order 'conn pin 16-18awg tin crimp - 66099-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1649-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 66100-7
Order 'conn socket 16-18awg tin crimp - 66100-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1665CT-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 66100-7
Order 'conn socket 16-18awg tin crimp - 66100-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1665TR-ND.
CONN SOCKET 16-18AWG GOLD CRIMP - 66101-3
Order 'conn socket 16-18awg gold crimp - 66101-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25124-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 350557-1
Order 'conn socket 16-18awg tin crimp - 350557-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25567CT-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 350557-1
Order 'conn socket 16-18awg tin crimp - 350557-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25567TR-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 350557-4
Order 'conn socket 16-18awg tin crimp - 350557-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25570CT-ND.
Send this link via E-Mail
Help With This Screen