CONN SOCKET 16-18AWG TIN CRIMP - 66100-7
| Digi-Key Part Number | A1665CT-ND |
100 500 1000 |
.44180 .40500 .36818 |
Extended Price
44.18 202.50 368.18 |
| Manufacturer Part Number | 66100-7 | |||
| Description | CONN SOCKET 16-18AWG TIN CRIMP | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
Non-Stock
Discontinued item; call Digi-Key for more information.
Click here to find RoHS Compliant Substitutes
| Technical/Catalog Information | 66100-7 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Packaging | Cut Tape (CT) |
| Series | - |
| Contact Finish | Tin-Lead |
| Contact Termination | Crimp |
| Gauge/AWG | 16-18 AWG |
| Type | - |
| Pin or Socket | Socket |
| Size | 16 |
| Contact Finish Thickness | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66100 7 661007 A1665CT ND A1665CTND A1665CT |
66100-7 Specification Sheet
CONN SOCKET 16-18AWG TIN CRIMP - 66100-7 (A1665CT-ND)
Related parts:CONN SOCKET 16-18AWG TIN CRIMP - 66100-7
Order 'conn socket 16-18awg tin crimp - 66100-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1665CT-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 66100-7
Order 'conn socket 16-18awg tin crimp - 66100-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1665TR-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 66100-2
Order 'conn socket 16-18awg tin crimp - 66100-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66100-2-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 1-66100-9
Order 'conn socket 16-18awg tin crimp - 1-66100-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31988CT-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 1-66100-9
Order 'conn socket 16-18awg tin crimp - 1-66100-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31988TR-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 1-66101-6
Order 'conn socket 16-18awg tin crimp - 1-66101-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66101-6-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 2-66101-0
Order 'conn socket 16-18awg tin crimp - 2-66101-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 2-66101-0-ND.
CONN SOCKET 16-18AWG 30AU CRIMP - 66100-6
Order 'conn socket 16-18awg 30au crimp - 66100-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66100-6-ND.
CONN SOCKET 16-18AWG GOLD CRIMP - 66100-9
Order 'conn socket 16-18awg gold crimp - 66100-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A16080CT-ND.
CONN SOCKET 16-18AWG GOLD CRIMP - 66100-9
Order 'conn socket 16-18awg gold crimp - 66100-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A16080TR-ND.
CONN PIN 16-18AWG TIN CRIMP - 66098-7
Order 'conn pin 16-18awg tin crimp - 66098-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1649CT-ND.
CONN PIN 16-18AWG TIN CRIMP - 66098-7
Order 'conn pin 16-18awg tin crimp - 66098-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1649TR-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 66101-2
Order 'conn socket 16-18awg tin crimp - 66101-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1665-ND.
CONN SOCKET 16-18AWG GOLD CRIMP - 66100-8
Order 'conn socket 16-18awg gold crimp - 66100-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25124CT-ND.
CONN SOCKET 16-18AWG GOLD CRIMP - 66100-8
Order 'conn socket 16-18awg gold crimp - 66100-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25124TR-ND.
Send this link via E-Mail
Help With This Screen