CONN PIN 14-18AWG GOLD CRIMP - 1-66359-0
| Digi-Key Part Number | A1650TR-ND |
4000 12000 28000 |
.32391 .29152 .26993 |
Extended Price
1295.64 3498.24 7558.04 |
| Manufacturer Part Number | 1-66359-0 | |||
| Description | CONN PIN 14-18AWG GOLD CRIMP | |||
| Quantity Available | 4000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 1-66359-0 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 14-18 AWG |
| Material | Brass |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Pin |
| Plating | Gold |
| Series | Multimate |
| Type | |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
1 66359 0 1663590 A1650TR ND A1650TRND A1650TR |
1-66359-0 Specification Sheet
CONN PIN 14-18AWG GOLD CRIMP - 1-66359-0 (A1650TR-ND)
Related parts :CONN PIN 14-18AWG GOLD CRIMP - 1-66359-0
Order 'conn pin 14-18awg gold crimp - 1-66359-0' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1650CT-ND.
CONN PIN 14-18AWG GOLD CRIMP - 1-66359-0
Order 'conn pin 14-18awg gold crimp - 1-66359-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1650TR-ND.
CONN PIN 14-18AWG TIN CRIMP - 1-66361-0
Order 'conn pin 14-18awg tin crimp - 1-66361-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66361-0-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770007-0
Order 'conn pin 14-20awg gold crimp - 1-770007-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31706CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770250-0
Order 'conn pin 14-20awg gold crimp - 1-770250-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31706-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770007-0
Order 'conn pin 14-20awg gold crimp - 1-770007-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31706TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770005-0
Order 'conn pin 14-20awg gold crimp - 1-770005-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31710CT-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770248-0
Order 'conn pin 14-20awg gold crimp - 1-770248-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31710-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770005-0
Order 'conn pin 14-20awg gold crimp - 1-770005-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31710TR-ND.
CONN PIN 14-20AWG GOLD CRIMP - 1-770254-0
Order 'conn pin 14-20awg gold crimp - 1-770254-0' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A31714-ND.
CONN PIN 14-18AWG TIN CRIMP - 1-66359-4
Order 'conn pin 14-18awg tin crimp - 1-66359-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31998CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 1-66359-4
Order 'conn pin 14-18awg tin crimp - 1-66359-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31998TR-ND.
CONN PIN 14-18AWG GOLD CRIMP - 66359-9
Order 'conn pin 14-18awg gold crimp - 66359-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25127CT-ND.
CONN PIN 14-18AWG GOLD CRIMP - 66359-9
Order 'conn pin 14-18awg gold crimp - 66359-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25127TR-ND.
CONN PIN 18-16AWG GOLD CRIMP - 1-163082-0
Order 'conn pin 18-16awg gold crimp - 1-163082-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-163082-0-ND.
Send this link via E-Mail
Help With This Screen