CONN SOCKET 10AWG TIN CRIMP - 66741-8
| Digi-Key Part Number | A16027-ND |
100 |
4.50000 |
Extended Price
450.00 |
| Manufacturer Part Number | 66741-8 | |||
| Description | CONN SOCKET 10AWG TIN CRIMP | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 66741-8 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 10 AWG |
| Material | Copper |
| Packaging | Bulk |
| Pin or Socket | Socket |
| Plating | Tin-Lead |
| Series | Multimate |
| Type | |
| Plating - Thickness | 50µin (1.27µm) |
| Contact Termination | Crimp |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66741 8 667418 A16027 ND A16027ND A16027 |
66741-8 Specification Sheet
CONN SOCKET 10AWG TIN CRIMP - 66741-8 (A16027-ND)
Related parts :CONN SOCKET 10AWG TIN CRIMP - 66741-8
Order 'conn socket 10awg tin crimp - 66741-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A16027-ND.
CONN SOCKET 10AWG TIN CRIMP - 66741-7
Order 'conn socket 10awg tin crimp - 66741-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66741-7-ND.
CONN SOCKET 10AWG TIN CRIMP - 2-66741-1
Order 'conn socket 10awg tin crimp - 2-66741-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32011-ND.
CONN SOCKET 10AWG TIN CRIMP - 1-66741-2
Order 'conn socket 10awg tin crimp - 1-66741-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66741-2-ND.
CONN SOCKET 10AWG TIN CRIMP - 1-66741-9
Order 'conn socket 10awg tin crimp - 1-66741-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66741-9-ND.
CONN SOCKET 10AWG TIN CRIMP - 2-66741-0
Order 'conn socket 10awg tin crimp - 2-66741-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 2-66741-0-ND.
CONN SOCKET 10AWG 30GOLD CRIMP - 66741-5
Order 'conn socket 10awg 30gold crimp - 66741-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66741-5-ND.
CONN SOCKET 10AWG SILVER CRIMP - 66741-9
Order 'conn socket 10awg silver crimp - 66741-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66741-9-ND.
CONN SOCKET 10AWG GOLD CRIMP - 66741-6
Order 'conn socket 10awg gold crimp - 66741-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A16028-ND.
CONN SOCKET 10AWG SILVER CRIMP - 66741-2
Order 'conn socket 10awg silver crimp - 66741-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25036-ND.
CONN SOCKET 10AWG 30GOLD CRIMP - 1-66741-1
Order 'conn socket 10awg 30gold crimp - 1-66741-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66741-1-ND.
CONN PIN 10AWG TIN CRIMP - 66259-1
Order 'conn pin 10awg tin crimp - 66259-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A16023-ND.
CONN PIN 10AWG TIN CRIMP - 66259-5
Order 'conn pin 10awg tin crimp - 66259-5' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31993-ND.
CONN PIN 10AWG TIN CRIMP - 1-66253-0
Order 'conn pin 10awg tin crimp - 1-66253-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66253-0-ND.
CONN SOCKET 12-16AWG TIN CRIMP - 66740-8
Order 'conn socket 12-16awg tin crimp - 66740-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A16025-ND.
Send this link via E-Mail
Help With This Screen