Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770006-3
CONN SOCKET 14-20AWG TIN CRIMP - 770006-3 - Connectors, Interconnects
| Digi-Key Part Number | A14266TR-ND |
2500 10000 25000 |
.13230 .08930 .08269 |
Extended Price
330.75 893.00 2067.25 |
| Manufacturer Part Number | 770006-3 | |||
| Description | CONN SOCKET 14-20AWG TIN CRIMP | |||
| Quantity Available | 2500 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 770006-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Wire Gauge | 14-20 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
770006 3 7700063 A14266TR ND A14266TRND A14266TR |
770006-3 Specification Sheet
CONN SOCKET 14-20AWG TIN CRIMP - 770006-3 (A14266TR-ND) - Connectors, Interconnects
Related parts Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770006-3Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 770006-3
Order 'conn socket 14-20awg tin crimp - 770006-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14266CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770006-3
Order 'conn socket 14-20awg tin crimp - 770006-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14266TR-ND.
Tin Rectangular - Contact Connector Tyco Electronics Amp (VA) - 350537-3
Order 'conn socket 14-20awg tin crimp - 350537-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25375CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770251-3
Order 'conn socket 14-20awg tin crimp - 770251-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14264-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770249-3
Order 'conn socket 14-20awg tin crimp - 770249-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14266-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 350550-3
Order 'conn socket 14-20awg tin crimp - 350550-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25344-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 350551-3
Order 'conn socket 14-20awg tin crimp - 350551-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25375-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 350537-3
Order 'conn socket 14-20awg tin crimp - 350537-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25375TR-ND.
Tin Rectangular - Contact Connector Tyco Electronics Amp (VA) - 350415-1
Order 'conn socket 14-20awg tin crimp - 350415-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14097CT-ND.
Tin Rectangular - Contact Connector Tyco Electronics Amp (VA) - 350538-3
Order 'conn pin 14-20awg tin crimp - 350538-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25374CT-ND.
Tin Rectangular - Contact Connector Tyco Electronics Amp (VA) - 61626-1
Order 'conn socket 14-20awg tin crimp - 61626-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25455CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 350919-3
Order 'conn socket 14-18awg tin crimp - 350919-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25381-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770144-1
Order 'conn socket 14-20awg tin crimp - 770144-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14097-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 350415-1
Order 'conn socket 14-20awg tin crimp - 350415-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14097TR-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 60619-1
Order 'conn socket 14-20awg tin crimp - 60619-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1421-ND.
Options for Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770006-3
Send this link via E-Mail
Help With This Screen
