Keywords:





CONN SOCKET 14-20AWG TIN CRIMP - 770006-3

Digi-Key Part Number A14266CT-ND
Price Break
500
1000
Unit Price
.18192
.16538
Extended Price
90.96
165.38
Manufacturer Part Number770006-3
DescriptionCONN SOCKET 14-20AWG TIN CRIMP
Quantity Available 3998
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Technical/Catalog Information770006-3
VendorTyco Electronics Amp (VA)
CategoryConnectors, Interconnects
Pin or SocketSocket
Contact FinishTin
Wire Gauge 14-20 AWG
Contact TerminationCrimp
PackagingCut Tape (CT)
Type-
Contact Finish Thickness-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 770006 3
7700063
A14266CT ND
A14266CTND
A14266CT

770006-3 Specification Sheet

Image of CONN SOCKET 14-20AWG TIN CRIMP - 770006-3

CONN SOCKET 14-20AWG TIN CRIMP - 770006-3 (A14266CT-ND)

Related parts :
CONN SOCKET 14-20AWG TIN CRIMP - 770006-3
 Order 'conn socket 14-20awg tin crimp - 770006-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14266CT-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 350537-3
 Order 'conn socket 14-20awg tin crimp - 350537-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25375CT-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 770006-3
 Order 'conn socket 14-20awg tin crimp - 770006-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14266TR-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 350415-1
 Order 'conn socket 14-20awg tin crimp - 350415-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14097CT-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 61626-1
 Order 'conn socket 14-20awg tin crimp - 61626-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25455CT-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 61626-2
 Order 'conn socket 14-20awg tin crimp - 61626-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25457CT-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 770006-4
 Order 'conn socket 14-20awg gold crimp - 770006-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14267CT-ND.
CONN PIN 14-20AWG TIN CRIMP - 350538-3
 Order 'conn pin 14-20awg tin crimp - 350538-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25374CT-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 770251-3
 Order 'conn socket 14-20awg tin crimp - 770251-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14264-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 770249-3
 Order 'conn socket 14-20awg tin crimp - 770249-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14266-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 350550-3
 Order 'conn socket 14-20awg tin crimp - 350550-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25344-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 350551-3
 Order 'conn socket 14-20awg tin crimp - 350551-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25375-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 350537-3
 Order 'conn socket 14-20awg tin crimp - 350537-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25375TR-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 350874-1
 Order 'conn socket 14-18awg tin crimp - 350874-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25379CT-ND.
CONN SOCKET 14-18AWG TIN CRIMP - 770383-1
 Order 'conn socket 14-18awg tin crimp - 770383-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25780CT-ND.

Send this link via E-Mail
Help With This Screen

CONN SOCKET 14-20AWG TIN CRIMP - 770006-3
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: CONN SOCKET 14-20AWG TIN CRIMP - 61626-2 Next: CONN SOCKET 14-20AWG TIN CRIMP - 770006-3
CONN SOCKET 14-20AWG TIN CRIMP - 770006-3