CONN SOCKET 14-20AWG TIN CRIMP - 770251-3 - Connectors
| Digi-Key Part Number | A14264-ND |
10 100 1000 5000 10000 |
.25600 .17240 .14909 .13511 .12393 |
Extended Price
2.56 17.24 149.09 675.55 1239.30 |
| Manufacturer Part Number | 770251-3 | |||
| Description | CONN SOCKET 14-20AWG TIN CRIMP | |||
| Quantity Available | 5430 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 770251-3 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Gauge/AWG | 14-20 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Series | Universal MATE-N-LOK® 2 |
| Type | |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
770251 3 7702513 A14264 ND A14264ND A14264 |
770251-3 Specification Sheet
CONN SOCKET 14-20AWG TIN CRIMP - 770251-3 (A14264-ND) - Connectors
Related parts Connectors :CONN SOCKET 14-20AWG TIN CRIMP - 770251-3
Order 'conn socket 14-20awg tin crimp - 770251-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14264-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 770006-3
Order 'conn socket 14-20awg tin crimp - 770006-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14266CT-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 770249-3
Order 'conn socket 14-20awg tin crimp - 770249-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14266-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 770006-3
Order 'conn socket 14-20awg tin crimp - 770006-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14266TR-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 350550-3
Order 'conn socket 14-20awg tin crimp - 350550-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25344-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 350537-3
Order 'conn socket 14-20awg tin crimp - 350537-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25375CT-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 350551-3
Order 'conn socket 14-20awg tin crimp - 350551-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25375-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 350537-3
Order 'conn socket 14-20awg tin crimp - 350537-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25375TR-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 350415-1
Order 'conn socket 14-20awg tin crimp - 350415-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14097CT-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 770144-1
Order 'conn socket 14-20awg tin crimp - 770144-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14097-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 350415-1
Order 'conn socket 14-20awg tin crimp - 350415-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14097TR-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 60619-1
Order 'conn socket 14-20awg tin crimp - 60619-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1421-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 770251-4
Order 'conn socket 14-20awg gold crimp - 770251-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14265-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 350551-1
Order 'conn socket 14-20awg tin crimp - 350551-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A14302-ND.
CONN SOCKET 14-20AWG TIN CRIMP - 350550-1
Order 'conn socket 14-20awg tin crimp - 350550-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A1441-ND.
Send this link via E-Mail
Help With This Screen