Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770253-4
CONN SOCKET 18-24AWG GOLD CRIMP - 770253-4 - Connectors, Interconnects
| Digi-Key Part Number | A14263-ND |
10 100 1000 5000 10000 |
1.75700 1.18190 1.02222 .92639 .84972 |
Extended Price
17.57 118.19 1022.22 4631.95 8497.20 |
| Manufacturer Part Number | 770253-4 | |||
| Description | CONN SOCKET 18-24AWG GOLD CRIMP | |||
| Quantity Available | 860 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770253-4
| Technical/Catalog Information | 770253-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Wire Gauge | 18-24 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
770253 4 7702534 A14263 ND A14263ND A14263 |
770253-4 Specification Sheet
CONN SOCKET 18-24AWG GOLD CRIMP - 770253-4 (A14263-ND) - Connectors, Interconnects
Related parts Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770253-4Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770253-4
Order 'conn socket 18-24awg gold crimp - 770253-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14263-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 770010-4
Order 'conn socket 18-24awg gold crimp - 770010-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14263CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770010-4
Order 'conn socket 18-24awg gold crimp - 770010-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14263TR-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 350570-2
Order 'conn socket 18-24awg gold crimp - 350570-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1439CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 350851-2
Order 'conn socket 18-24awg gold crimp - 350851-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25357CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 350851-7
Order 'conn socket 18-24awg gold crimp - 350851-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25360CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 350570-6
Order 'conn socket 18-24awg gold crimp - 350570-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25364CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics - 350570-6
Order 'conn socket 18-24awg gold crimp - 350570-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25364TR-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 61314-6
Order 'conn socket 18-24awg gold crimp - 61314-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25559CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-770253-0
Order 'conn socket 18-24awg gold crimp - 1-770253-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33356-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 61314-5
Order 'conn socket 18-24awg gold crimp - 61314-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1433CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 60617-5
Order 'conn socket 18-24awg gold crimp - 60617-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1433-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 61314-5
Order 'conn socket 18-24awg gold crimp - 61314-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1433TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 350689-2
Order 'conn socket 18-24awg gold crimp - 350689-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1439-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 350570-2
Order 'conn socket 18-24awg gold crimp - 350570-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1439TR-ND.
Options for Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770253-4
Send this link via E-Mail
Help With This Screen
