CONN PIN 24-30AWG TIN CRIMP - 794018-1 - Connectors, Interconnects
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 794018-1
| Digi-Key Part Number | A14016-ND |
100 500 1000 5000 10000 |
.05490 .04748 .04452 .04155 .03947 |
Extended Price
5.49 23.74 44.52 207.75 394.70 |
| Manufacturer Part Number | 794018-1 | |||
| Description | CONN PIN 24-30AWG TIN CRIMP | |||
| Quantity Available | 6200 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 794018-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Tin |
| Wire Gauge | 24-30 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | - |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
794018 1 7940181 A14016 ND A14016ND A14016 |
794018-1 Specification Sheet
CONN PIN 24-30AWG TIN CRIMP - 794018-1 (A14016-ND) - Connectors, Interconnects
Related parts Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 794018-1CONN PIN 24-30AWG TIN CRIMP - 794018-1
Order 'conn pin 24-30awg tin crimp - 794018-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14016-ND.
CONN PIN 24-30AWG TIN CRIMP - 640391-1
Order 'conn pin 24-30awg tin crimp - 640391-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14016CT-ND.
CONN PIN 24-30AWG TIN CRIMP - 640391-1
Order 'conn pin 24-30awg tin crimp - 640391-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14016TR-ND.
CONN SOCKET 24-30AWG TIN CRIMP - 640392-1
Order 'conn socket 24-30awg tin crimp - 640392-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14048CT-ND.
CONN SOCKET 24-30AWG TIN CRIMP - 640392-1
Order 'conn socket 24-30awg tin crimp - 640392-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14048TR-ND.
CONN PIN 24-26AWG TIN CRIMP - 640579-1
Order 'conn pin 24-26awg tin crimp - 640579-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25440-ND.
CONN SOCKET 24-30AWG TIN CRIMP - 794019-1
Order 'conn socket 24-30awg tin crimp - 794019-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14048-ND.
CONN PIN 26-30AWG TIN CRIMP - 350924-1
Order 'conn pin 26-30awg tin crimp - 350924-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25405CT-ND.
CONN PIN 26-30AWG TIN CRIMP - 350924-1
Order 'conn pin 26-30awg tin crimp - 350924-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25405TR-ND.
CONN PIN 22-30AWG TIN CRIMP - 350079-1
Order 'conn pin 22-30awg tin crimp - 350079-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25547CT-ND.
CONN PIN 24-20AWG TIN CRIMP - 794612-1
Order 'conn pin 24-20awg tin crimp - 794612-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794612-1-ND.
CONN PIN 18-24AWG TIN CRIMP - 770983-1
Order 'conn pin 18-24awg tin crimp - 770983-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14015CT-ND.
CONN PIN 18-24AWG TIN CRIMP - 770983-1
Order 'conn pin 18-24awg tin crimp - 770983-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14015TR-ND.
CONN PIN 26-30AWG TIN CRIMP - 770672-1
Order 'conn pin 26-30awg tin crimp - 770672-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25405-ND.
CONN PIN 22-30AWG TIN CRIMP - 61174-1
Order 'conn pin 22-30awg tin crimp - 61174-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25547-ND.
Options for Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 794018-1
Send this link via E-Mail
Help With This Screen
