CONN PIN 24-30AWG TIN CRIMP - 640391-1
| Digi-Key Part Number | A14016CT-ND |
1000 |
.08383 |
Extended Price
83.83 |
| Manufacturer Part Number | 640391-1 | |||
| Description | CONN PIN 24-30AWG TIN CRIMP | |||
| Quantity Available | 1000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 640391-1 |
| Vendor | Tyco Electronics Amp (VA) |
| Category | Connectors |
| Pin or Socket | Pin |
| Contact Finish | Tin |
| Gauge/AWG | 24-30 AWG |
| Contact Termination | Crimp |
| Packaging | Cut Tape (CT) |
| Series | Commerical Pin and Socket |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
640391 1 6403911 A14016CT ND A14016CTND A14016CT |
640391-1 Specification Sheet
CONN PIN 24-30AWG TIN CRIMP - 640391-1 (A14016CT-ND)
Related parts:CONN PIN 24-30AWG TIN CRIMP - 640391-1
Order 'conn pin 24-30awg tin crimp - 640391-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14016CT-ND.
CONN PIN 24-30AWG TIN CRIMP - 640391-1
Order 'conn pin 24-30awg tin crimp - 640391-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14016TR-ND.
CONN PIN 24-30AWG TIN CRIMP - 794018-1
Order 'conn pin 24-30awg tin crimp - 794018-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14016-ND.
CONN SOCKET 24-30AWG TIN CRIMP - 640392-1
Order 'conn socket 24-30awg tin crimp - 640392-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14048CT-ND.
CONN SOCKET 24-30AWG TIN CRIMP - 794019-1
Order 'conn socket 24-30awg tin crimp - 794019-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14048-ND.
CONN SOCKET 24-30AWG TIN CRIMP - 640392-1
Order 'conn socket 24-30awg tin crimp - 640392-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A14048TR-ND.
CONN PIN 26-30AWG TIN CRIMP - 350924-1
Order 'conn pin 26-30awg tin crimp - 350924-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25405CT-ND.
CONN PIN 26-30AWG TIN CRIMP - 770672-1
Order 'conn pin 26-30awg tin crimp - 770672-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25405-ND.
CONN PIN 26-30AWG TIN CRIMP - 350924-1
Order 'conn pin 26-30awg tin crimp - 350924-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25405TR-ND.
CONN PIN 24-26AWG TIN CRIMP - 640579-1
Order 'conn pin 24-26awg tin crimp - 640579-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25440-ND.
CONN PIN 22-30AWG TIN CRIMP - 350079-1
Order 'conn pin 22-30awg tin crimp - 350079-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25547CT-ND.
CONN PIN 22-30AWG TIN CRIMP - 61174-1
Order 'conn pin 22-30awg tin crimp - 61174-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25547-ND.
CONN PIN 22-30AWG TIN CRIMP - 350079-1
Order 'conn pin 22-30awg tin crimp - 350079-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25547TR-ND.
CONN PIN 26-30AWG TIN CRIMP - 794224-1
Order 'conn pin 26-30awg tin crimp - 794224-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28800-ND.
CONN PIN 26-30AWG TIN CRIMP - 794613-1
Order 'conn pin 26-30awg tin crimp - 794613-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30311-ND.
Send this link via E-Mail
Help With This Screen