Tin Rectangular - Contact Connector Tyco Electronics - 770983-1
CONN PIN 18-24AWG TIN CRIMP - 770983-1 - Connectors
| Digi-Key Part Number | A14015TR-ND |
6000 12000 24000 |
.03245 .02920 .02704 |
Extended Price
194.70 350.40 648.96 |
| Manufacturer Part Number | 770983-1 | |||
| Description | CONN PIN 18-24AWG TIN CRIMP | |||
| Quantity Available | 48000 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 770983-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Pin |
| Contact Finish | Tin |
| Wire Gauge | 18-24 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
770983 1 7709831 A14015TR ND A14015TRND A14015TR |
770983-1 Specification Sheet
CONN PIN 18-24AWG TIN CRIMP - 770983-1 (A14015TR-ND) - Connectors
Related parts Tin Rectangular - Contact Connector Tyco Electronics - 770983-1Tin Rectangular - Contact Connector Tyco Electronics Amp (VA) - 770983-1
Order 'conn pin 18-24awg tin crimp - 770983-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14015CT-ND.
Tin Rectangular - Contact Connector Tyco Electronics - 770983-1
Order 'conn pin 18-24awg tin crimp - 770983-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14015TR-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 794017-1
Order 'conn pin 18-24awg tin crimp - 794017-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14015-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770147-1
Order 'conn pin 18-24awg tin crimp - 770147-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14098-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 60618-1
Order 'conn pin 18-24awg tin crimp - 60618-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1422-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Amp (VA) - 770009-1
Order 'conn pin 18-24awg tin crimp - 770009-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14254CT-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770252-1
Order 'conn pin 18-24awg tin crimp - 770252-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14254-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770009-1
Order 'conn pin 18-24awg tin crimp - 770009-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14254TR-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 350690-1
Order 'conn pin 18-24awg tin crimp - 350690-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14298-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 350706-1
Order 'conn pin 18-24awg tin crimp - 350706-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1436-ND.
Tin Rectangular - Contact Connector Tyco Electronics Amp (VA) - 350628-1
Order 'conn socket 18-24awg tin crimp - 350628-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14049CT-ND.
Tin Rectangular - Contact Connector Tyco Electronics - 350628-1
Order 'conn socket 18-24awg tin crimp - 350628-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14049TR-ND.
Tin Rectangular - Contact Connector Tyco Electronics Amp (VA) - 350561-3
Order 'conn pin 18-24awg tin crimp - 350561-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25362CT-ND.
Tin Rectangular - Contact Connector Tyco Electronics - 350561-3
Order 'conn pin 18-24awg tin crimp - 350561-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25362TR-ND.
Tin Rectangular - Contact Connector Tyco Electronics Amp (VA) - 61116-4
Order 'conn pin 18-24awg tin crimp - 61116-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25554CT-ND.
Options for Tin Rectangular - Contact Connector Tyco Electronics - 770983-1
Send this link via E-Mail
Help With This Screen
