CONN LOCKING CLIP 18-22AWG TIN - 87278-1
| Digi-Key Part Number | 87278-1-ND |
1000 |
.34341 |
Extended Price
343.41 |
| Manufacturer Part Number | 87278-1 | |||
| Description | CONN LOCKING CLIP 18-22AWG TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 87278-1 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Phosphor Bronze |
| Contact Mating Finish | Tin-Lead |
| Contact Termination Finish | Tin-Lead |
| Wire Gauge Range | 18-22 AWG |
| Packaging | Bulk |
| Contact Mating Finish Thickness | 100.00 µin [Nom] |
| Contact Termination Finish Thickness | 100.00 µin [Nom] |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
87278 1 872781 |
87278-1 Specification Sheet
CONN LOCKING CLIP 18-22AWG TIN - 87278-1 (87278-1-ND)
Related parts:CONN LOCKING CLIP 18-22AWG TIN - 87278-1
Order 'conn locking clip 18-22awg tin - 87278-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87278-1-ND.
CONN LOCKING CLIP 18-22AWG TIN - 87269-1
Order 'conn locking clip 18-22awg tin - 87269-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87269-1-ND.
CONN LOCKING CLIP 18-22AWG 15AU - 87269-2
Order 'conn locking clip 18-22awg 15au - 87269-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87269-2-ND.
CONN EP CONTACT 18-22AWG TIN - 1318912-1
Order 'conn ep contact 18-22awg tin - 1318912-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30499-ND.
CONN EP CONTACT 18-22AWG TIN - 1123721-1
Order 'conn ep contact 18-22awg tin - 1123721-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A30499TR-ND.
CONN RECEPT 18-22AWG TIN - 776001-1
Order 'conn recept 18-22awg tin - 776001-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 776001-1-ND.
CONN TERM SOCKET 18-22AWG TIN - 1586315-1
Order 'conn term socket 18-22awg tin - 1586315-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30642-ND.
CONN TERM PIN 18-22AWG TIN - 1586314-1
Order 'conn term pin 18-22awg tin - 1586314-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30650-ND.
CONN LOCK RCPT 18-12AWG TIN - 175057-1
Order 'conn lock rcpt 18-12awg tin - 175057-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 175057-1-ND.
CONN EP CONTACT 18-22AWG TIN - 1123721-2
Order 'conn ep contact 18-22awg tin - 1123721-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1123721-2-ND.
CONN EP CONTACT 18-22AWG TIN - 1318912-2
Order 'conn ep contact 18-22awg tin - 1318912-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1318912-2-ND.
CONN PIN 14-18 AWG TIN CRIMP - 1-66602-1
Order 'conn pin 14-18 awg tin crimp - 1-66602-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-66602-1-ND.
CONN LOCKING CLIP 26-22AWG CRIMP - 87124-3
Order 'conn locking clip 26-22awg crimp - 87124-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87124-3-ND.
CONN LOCKING CLIP 26-22AWG CRIMP - 87165-3
Order 'conn locking clip 26-22awg crimp - 87165-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87165-3-ND.
CONN LOCKING CLIP 22-18AWG CRIMP - 87278-2
Order 'conn locking clip 22-18awg crimp - 87278-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87278-2-ND.
Send this link via E-Mail
Help With This Screen