CONN LOCKING CLIP 18-22AWG 15AU - 87269-2
| Digi-Key Part Number | 87269-2-ND |
6000 |
.53528 |
Extended Price
3211.68 |
| Manufacturer Part Number | 87269-2 | |||
| Description | CONN LOCKING CLIP 18-22AWG 15AU | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87269-2 |
| Vendor | AMP/Tyco Electronics |
| Category | Connectors |
| Connector Type | Rectangular |
| Contact Type | Crimp Socket |
| Contact Material | Phosphor Bronze |
| Contact Mating Finish | Gold |
| Contact Termination Finish | Gold |
| Wire Gauge Range | 18-22 AWG |
| Packaging | Tape & Reel |
| Contact Mating Finish Thickness | 15.00 µin [Nom] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87269 2 872692 |
87269-2 Specification Sheet
CONN LOCKING CLIP 18-22AWG 15AU - 87269-2 (87269-2-ND)
Related parts :CONN LOCKING CLIP 18-22AWG 15AU - 87269-2
Order 'conn locking clip 18-22awg 15au - 87269-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87269-2-ND.
CONN LOCKING CLIP 18-22AWG TIN - 87269-1
Order 'conn locking clip 18-22awg tin - 87269-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 87269-1-ND.
CONN LOCKING CLIP 18-22AWG TIN - 87278-1
Order 'conn locking clip 18-22awg tin - 87278-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87278-1-ND.
CONN EP CONTACT 18-22AWG TIN - 1123721-2
Order 'conn ep contact 18-22awg tin - 1123721-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1123721-2-ND.
CONN EP CONTACT 18-22AWG TIN - 1318912-2
Order 'conn ep contact 18-22awg tin - 1318912-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1318912-2-ND.
CONN LOCKING CLIP 26-22AWG CRIMP - 87124-3
Order 'conn locking clip 26-22awg crimp - 87124-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87124-3-ND.
CONN LOCKING CLIP 26-22AWG CRIMP - 87165-3
Order 'conn locking clip 26-22awg crimp - 87165-3' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87165-3-ND.
CONN LOCKING CLIP 22-18AWG CRIMP - 87278-2
Order 'conn locking clip 22-18awg crimp - 87278-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 87278-2-ND.
CONN TERM SOCKET 18-22AWG T&R - 106529-2
Order 'conn term socket 18-22awg t&r - 106529-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 106529-2-ND.
CONN TERM SOCKET 18-22AWG LOOSE - 1-106529-2
Order 'conn term socket 18-22awg loose - 1-106529-2' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1-106529-2-ND.
CONN TERM SOCKET 18-22AWG 30GOLD - 1586315-2
Order 'conn term socket 18-22awg 30gold - 1586315-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30643-ND.
CONN TERM PIN 18-22AWG 30GOLD - 1586314-2
Order 'conn term pin 18-22awg 30gold - 1586314-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A30651-ND.
CONN RECEPT FAST 18-22AWG .250 - 184262-2
Order 'conn recept fast 18-22awg .250 - 184262-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 184262-2-ND.
CONN RECEPT FAST 18-22AWG .187 - 184268-2
Order 'conn recept fast 18-22awg .187 - 184268-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 184268-2-ND.
CONN RECPT FAST 18-22AWG .205 - 696018-2
Order 'conn recpt fast 18-22awg .205 - 696018-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 696018-2-ND.
Send this link via E-Mail
Help With This Screen