CONN LOCKING CLIP 18-22AWG TIN - 87269-1 - Connectors, Interconnects
| Digi-Key Part Number | 87269-1-ND |
6000 |
.30380 |
Extended Price
1822.80 |
| Manufacturer Part Number | 87269-1 | |||
| Description | CONN LOCKING CLIP 18-22AWG TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 87269-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Tin-Lead |
| Wire Gauge | 18-22 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
87269 1 872691 |
87269-1 Specification Sheet
CONN LOCKING CLIP 18-22AWG TIN - 87269-1 (87269-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN LOCKING CLIP 18-22AWG TIN - 87269-1
Order 'conn locking clip 18-22awg tin - 87269-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87269-1-ND.
CONN LOCKING CLIP 18-22AWG TIN - 87278-1
Order 'conn locking clip 18-22awg tin - 87278-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87278-1-ND.
CONN LOCKING CLIP 18-22AWG 15AU - 87269-2
Order 'conn locking clip 18-22awg 15au - 87269-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87269-2-ND.
CONN EP CONTACT 18-22AWG TIN - 1318912-1
Order 'conn ep contact 18-22awg tin - 1318912-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30499-ND.
CONN EP CONTACT 18-22AWG TIN - 1123721-1
Order 'conn ep contact 18-22awg tin - 1123721-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30499TR-ND.
CONN TERM SOCKET 18-22AWG TIN - 1586315-1
Order 'conn term socket 18-22awg tin - 1586315-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30642-ND.
CONN TERM PIN 18-22AWG TIN - 1586314-1
Order 'conn term pin 18-22awg tin - 1586314-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30650-ND.
CONN BLADE CONTACT 18-22AWG TIN - 2058301-1
Order 'conn blade contact 18-22awg tin - 2058301-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99896CT-ND.
CONN BLADE CONTACT 18-22AWG TIN - 2058301-1
Order 'conn blade contact 18-22awg tin - 2058301-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99896TR-ND.
CONN SOCKET CONTACT 18-22AWG TIN - 2058302-1
Order 'conn socket contact 18-22awg tin - 2058302-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99897CT-ND.
CONN SOCKET CONTACT 18-22AWG TIN - 2058302-1
Order 'conn socket contact 18-22awg tin - 2058302-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99897TR-ND.
CONN LOCK RCPT 18-12AWG TIN - 175057-1
Order 'conn lock rcpt 18-12awg tin - 175057-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175057-1-ND.
CONN TERM MINI 18-22AWG TIN - 3-794121-1
Order 'conn term mini 18-22awg tin - 3-794121-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-794121-1-ND.
CONN RECEPT 18-22AWG TIN - 776001-1
Order 'conn recept 18-22awg tin - 776001-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776001-1-ND.
CONN HEADR 18POS R/A TIN MTA156 - 1-640387-8
Order 'conn headr 18pos r/a tin mta156 - 1-640387-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640387-8-ND.
Send this link via E-Mail
Help With This Screen
