CONN LOCKING CLIP 26-22AWG CRIMP - 87124-3
Gold Rectangular - Contact Connector Tyco Electronics - 87124-3
| Digi-Key Part Number | 87124-3-ND |
7000 |
.60192 |
Extended Price
4213.44 |
| Manufacturer Part Number | 87124-3 | |||
| Description | CONN LOCKING CLIP 26-22AWG CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 87124-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Wire Gauge | 22-26 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | 50µin (1.27µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
87124 3 871243 |
87124-3 Specification Sheet
CONN LOCKING CLIP 26-22AWG CRIMP - 87124-3 (87124-3-ND)
Related parts Gold Rectangular - Contact Connector Tyco Electronics - 87124-3CONN LOCKING CLIP 26-22AWG CRIMP - 87124-3
Order 'conn locking clip 26-22awg crimp - 87124-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87124-3-ND.
CONN LOCKING CLIP 26-22AWG CRIMP - 87165-3
Order 'conn locking clip 26-22awg crimp - 87165-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87165-3-ND.
CONN RCPT CONT 26-22AWG CRIMP - 280708-2
Order 'conn rcpt cont 26-22awg crimp - 280708-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280708-2-ND.
CONN CONT RCPT 26-22AWG CRIMP - 179227-1
Order 'conn cont rcpt 26-22awg crimp - 179227-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A98623CT-ND.
CONN CONT RCPT 26-22AWG CRIMP - 179227-1
Order 'conn cont rcpt 26-22awg crimp - 179227-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A98623TR-ND.
CONN RCPT CONTACT 26-22AWG CRIMP - 1-175161-1
Order 'conn rcpt contact 26-22awg crimp - 1-175161-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-175161-1-ND.
CONN SOCKET 26-22AWG CRIMP GOLD - 280530-3
Order 'conn socket 26-22awg crimp gold - 280530-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280530-3-ND.
CONN SOCKET 26-22AWG GOLD - 794142-3
Order 'conn socket 26-22awg gold - 794142-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794142-3-ND.
CONN RING TONGUE 26-22AWG #2 - 50334-3
Order 'conn ring tongue 26-22awg #2 - 50334-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 50334-3-ND.
CONN RECEPT 22-26 AWG CRIMP 30AU - 60983-3
Order 'conn recept 22-26 awg crimp 30au - 60983-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60983-3-ND.
CONN RCPT 26-22AWG CRIMP TIN - 175151-1
Order 'conn rcpt 26-22awg crimp tin - 175151-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175151-1-ND.
CONN RCPT 26-22AWG CRIMP PRE-TIN - 175151-2
Order 'conn rcpt 26-22awg crimp pre-tin - 175151-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175151-2-ND.
CONN RCPT 26-22AWG CRIMP TIN - 175155-1
Order 'conn rcpt 26-22awg crimp tin - 175155-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 175155-1-ND.
CONN SOCKET 26-22AWG CRIMP GOLD - 1-87756-2
Order 'conn socket 26-22awg crimp gold - 1-87756-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87756-2-ND.
CONN SOCKET 26-22AWG CRIMP AU - 1-87756-7
Order 'conn socket 26-22awg crimp au - 1-87756-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87756-7-ND.
Options for Gold Rectangular - Contact Connector Tyco Electronics - 87124-3
Send this link via E-Mail
Help With This Screen
