CONN SOCKET 22-26AWG 30GOLD - 86566-4
Gold Ffc, Fpc (flat Flex) - Contact Connectors, Interconnect Tyco Electronics - 86566-4
| Digi-Key Part Number | 86566-4-ND |
65000 |
.27921 |
Extended Price
18148.65 |
| Manufacturer Part Number | 86566-4 | |||
| Description | CONN SOCKET 22-26AWG 30GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 86566-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Gold |
| Wire Gauge | 22-26 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | Flash |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
86566 4 865664 |
86566-4 Specification Sheet
CONN SOCKET 22-26AWG 30GOLD - 86566-4 (86566-4-ND)
Related parts Gold Ffc, Fpc (flat Flex) - Contact Connectors, Interconnect Tyco Electronics - 86566-4CONN SOCKET 22-26AWG 30GOLD - 86566-4
Order 'conn socket 22-26awg 30gold - 86566-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 86566-4-ND.
CONN TERM SOCKET 22-26AWG 30GOLD - 1586317-4
Order 'conn term socket 22-26awg 30gold - 1586317-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30641-ND.
CONN SOCKET 22-26AWG 30GOLD - 1-745269-1
Order 'conn socket 22-26awg 30gold - 1-745269-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-745269-1-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1-745253-4
Order 'conn socket 22-26awg gold crimp - 1-745253-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23011CT-ND.
CONN SOCKET 22-26AWG GOLD CRIMP - 1-745253-4
Order 'conn socket 22-26awg gold crimp - 1-745253-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23011TR-ND.
CONN SOCKET 22-26AWG 15AU CRIMP - 87756-4
Order 'conn socket 22-26awg 15au crimp - 87756-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25969CT-ND.
CONN SOCKET 22-26AWG 15AU CRIMP - 87756-4
Order 'conn socket 22-26awg 15au crimp - 87756-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25969TR-ND.
CONN SOCKET 22-26AWG 30AU CRIMP - 103171-4
Order 'conn socket 22-26awg 30au crimp - 103171-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25976CT-ND.
CONN SOCKET 22-26AWG 30AU CRIMP - 103171-4
Order 'conn socket 22-26awg 30au crimp - 103171-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25976TR-ND.
CONN SOCKET 22-26AWG TIN CRIMP - 1-104480-4
Order 'conn socket 22-26awg tin crimp - 1-104480-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32511-ND.
CONN SOCKET 22-26AWG 30AU CRIMP - 5-103171-4
Order 'conn socket 22-26awg 30au crimp - 5-103171-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33428CT-ND.
CONN SOCKET 22-26AWG 30AU CRIMP - 5-103171-4
Order 'conn socket 22-26awg 30au crimp - 5-103171-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33428TR-ND.
CONN SOCKET 22-26AWG MINI-UMNL - 170365-4
Order 'conn socket 22-26awg mini-umnl - 170365-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170365-4-ND.
CONN TERM SOCKET 22-26AWG 30GOLD - 1586317-2
Order 'conn term socket 22-26awg 30gold - 1586317-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30639-ND.
CONN TERM PIN 22-26AWG 30GOLD - 1586316-4
Order 'conn term pin 22-26awg 30gold - 1586316-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30649-ND.
Options for Gold Ffc, Fpc (flat Flex) - Contact Connectors, Interconnect Tyco Electronics - 86566-4
Send this link via E-Mail
Help With This Screen
