Keywords:





Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 15VDC PK-12N40PQ

BUZZER PIEZO 4.1KHZ 14MM PC MT - PK-12N40PQ - Audio Products

Digi-Key Part Number 458-1066-ND
Price Break
1
10
100
500
1000
5000
Unit Price
6.32000
4.61700
3.76650
3.40200
3.34125
3.03750
Extended Price
6.32
46.17
376.65
1701.00
3341.25
15187.50
Manufacturer Part NumberPK-12N40PQ
DescriptionBUZZER PIEZO 4.1KHZ 14MM PC MT
Quantity Available 746
All prices are in USD

Purchase Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 15VDC PK-12N40PQ
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Specifications for Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 15VDC PK-12N40PQ
Technical/Catalog InformationPK-12N40PQ
VendorMallory Sonalert Products Inc
CategoryAudio Products
TypePiezo Indicator, Internal Drive
Sound Pressure Level85dB
Mounting TypeThrough Hole
Capacitance @ Frequency-
Frequency4.1kHz
PackagingBulk
Operating ModeContinuous
Voltage Range3 ~ 15VDC
Voltage - Rated 12VDC
Current Rating10mA
Size / DimensionCircular - 14mm Dia x 7.5mm H
TerminationSolder Pins/Posts
Mfr Reel Diameter-
Mfr Reel Tape Material-
Mfr Reel Tape Width-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names PK 12N40PQ
PK12N40PQ
458 1066 ND
4581066ND
458-1066

PK-12N40PQ Specification Sheet

Image of BUZZER PIEZO 4.1KHZ 14MM PC MT - PK-12N40PQ

BUZZER PIEZO 4.1KHZ 14MM PC MT - PK-12N40PQ (458-1066-ND) - Audio Products

Related parts Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 15VDC PK-12N40PQ
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 15VDC PK-12N40PQ
 Order 'buzzer piezo 4.1khz 14mm pc mt - PK-12N40PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1066-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 3 ~ 20Vp-p PT-1240PQ
 Order 'buzzer piezo 4.1khz 14mm pc mt - PT-1240PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1076-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 24VDC PK-20A25PQ
 Order 'buzzer piezo 2.5khz 23mm pc mt - PK-20A25PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1067-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 24VDC PK-20A38PQ
 Order 'buzzer piezo 3.8khz 23mm pc mt - PK-20A38PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1069-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 24VDC PK-21A31PQ
 Order 'buzzer piezo 3khz 24mm pc mt - PK-21A31PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1070-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 1.5 ~ 30VDC PK-21N30PQ
 Order 'buzzer piezo 3khz 24mm pc mt - PK-21N30PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1071-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 28VDC PK-27N26PSQ
 Order 'buzzer piezo 2.5khz 30mm pc mt - PK-27N26PSQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1072-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 28VDC PK-27N36PSQ
 Order 'buzzer piezo 3.5khz 30mm pc mt - PK-27N36PSQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1073-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 9 ~ 12VDC MAS800SQ
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS800SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1056-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 6 ~ 14VDC MAS806Q
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS806Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1057-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 6 ~ 14VDC MAS806SQ
 Order 'buzzer piezo 2.8khz 26mm pc mt - MAS806SQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1058-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 20VDC MCP320B2Q
 Order 'buzzer piezo 2.5khz 23.4mm pc mt - MCP320B2Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1059-ND.
Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 20VDC MCP320Q
 Order 'buzzer piezo 3.15khz 24mm pc mt - MCP320Q' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1060-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 3 ~ 25Vp-p PT-1540PQ
 Order 'buzzer piezo 4khz 17mm pc mt - PT-1540PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1077-ND.
Buzzer Mallory Sonalert Products Inc Piezo Transducer, External Drive 3 ~ 30Vp-p PT-2040PQ
 Order 'buzzer piezo 4khz 22mm pc mt - PT-2040PQ' online from Digi-Key. Manufactured by Mallory Sonalert Products Inc. Digi-Key part number 458-1078-ND.

Options for Buzzer Mallory Sonalert Products Inc Piezo Indicator, Internal Drive 3 ~ 15VDC PK-12N40PQ
Send this link via E-Mail
Help With This Screen

BUZZER PIEZO 4.1KHZ 14MM PC MT - PK-12N40PQ
Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number Title Manufacturer Category Manufacturer Part No.
Previous: BUZZER PIEZO 4.1KHZ 13.5MM PCB - PT-1240PEQ Next: BUZZER PIEZO 4.1KHZ 14MM PC MT - PT-1240PQ
BUZZER PIEZO 4.1KHZ 14MM PC MT - PK-12N40PQ