CONN CONTACT FEMALE LOUVER BAND - 8-192044-1 - Connectors
Gold Backplane - Contact Connector Tyco Electronics Power 8-192044-1
| Digi-Key Part Number | 8-192044-1-ND |
5000 |
1.77000 |
Extended Price
8850.00 |
| Manufacturer Part Number | 8-192044-1 | |||
| Description | CONN CONTACT FEMALE LOUVER BAND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 8-192044-1 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Female Band |
| Contact Finish | Gold |
| Wire Gauge | - |
| Contact Termination | - |
| Packaging | Bulk |
| Type | Power |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
8 192044 1 81920441 |
8-192044-1 Specification Sheet
CONN CONTACT FEMALE LOUVER BAND - 8-192044-1 (8-192044-1-ND) - Connectors
Related parts Gold Backplane - Contact Connector Tyco Electronics Power 8-192044-1CONN CONTACT FEMALE LOUVER BAND - 8-192044-1
Order 'conn contact female louver band - 8-192044-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-192044-1-ND.
CONN CONTACT FEMALE LOUVER BAND - 1-192044-9
Order 'conn contact female louver band - 1-192044-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-192044-9-ND.
TERM FEMALE 4LOUVERS BRIDGE - 4-192044-1
Order 'term female 4louvers bridge - 4-192044-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-192044-1-ND.
CONN CONTACT MALE LOUVERTAC BAND - 4-192042-8
Order 'conn contact male louvertac band - 4-192042-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-192042-8-ND.
CONN CONTACT MALE LOUVERTAC BAND - 1-192042-5
Order 'conn contact male louvertac band - 1-192042-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-192042-5-ND.
CONN CONTACT FMALE LOUVERTAC BND - 6-192044-6
Order 'conn contact fmale louvertac bnd - 6-192044-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-192044-6-ND.
CONN CONTACT PIN CRIMP SZ 8 - 1766161-1
Order 'conn contact pin crimp sz 8 - 1766161-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1766161-1-ND.
CONN PLUG CPC SIZE 11-8 - 796902-1
Order 'conn plug cpc size 11-8 - 796902-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796902-1-ND.
CONN CONTACT 8AWG COLD-HEADED TR - 647755-1
Order 'conn contact 8awg cold-headed tr - 647755-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 647755-1-ND.
CONN CONTACT MALE LOUVERTAC BAND - 3-192039-0
Order 'conn contact male louvertac band - 3-192039-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-192039-0-ND.
CONN CONTACT MALE LOUVERTAC BAND - 192042-5
Order 'conn contact male louvertac band - 192042-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 192042-5-ND.
CONN FEMALE 8 LOUVERS BRIDGE - 5-192044-6
Order 'conn female 8 louvers bridge - 5-192044-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-192044-6-ND.
CONN FEMALE 20 LOUVERS TORSIONAL - 8-192013-2
Order 'conn female 20 louvers torsional - 8-192013-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-192013-2-ND.
CONN FEMALE 12 LOUVERS BRIDGE - 4-192041-1
Order 'conn female 12 louvers bridge - 4-192041-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-192041-1-ND.
CONN CONTACT 8-12 AWG TIN - 350650-1
Order 'conn contact 8-12 awg tin - 350650-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350650-1-ND.
Options for Gold Backplane - Contact Connector Tyco Electronics Power 8-192044-1
Send this link via E-Mail
Help With This Screen
