CONN SOCKET 18-20AWG GOLD - 776235-4 - Connectors, Interconnects
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics - 776235-4
| Digi-Key Part Number | 776235-4-ND |
24000 |
.19182 |
Extended Price
4603.68 |
| Manufacturer Part Number | 776235-4 | |||
| Description | CONN SOCKET 18-20AWG GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Contact - Multi Purpose Connectors, Interconnect Tyco Electronics - 776235-4
| Technical/Catalog Information | 776235-4 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Wire Gauge | 18-20 AWG |
| Material | Copper Alloy |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Socket |
| Plating | Gold |
| Type | - |
| Plating - Thickness | - |
| Contact Termination | Crimp |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
776235 4 7762354 |
776235-4 Specification Sheet
CONN SOCKET 18-20AWG GOLD - 776235-4 (776235-4-ND) - Connectors, Interconnects
Related parts Contact - Multi Purpose Connectors, Interconnect Tyco Electronics - 776235-4CONN SOCKET 18-20AWG GOLD - 776235-4
Order 'conn socket 18-20awg gold - 776235-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776235-4-ND.
CONN SOCKET 18-20AWG GOLD - 776493-1
Order 'conn socket 18-20awg gold - 776493-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776493-1-ND.
CONN SOCKET 24-20AWG GOLD - 201580-4
Order 'conn socket 24-20awg gold - 201580-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 201580-4-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 770010-4
Order 'conn socket 18-24awg gold crimp - 770010-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14263CT-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 770253-4
Order 'conn socket 18-24awg gold crimp - 770253-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14263-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 770010-4
Order 'conn socket 18-24awg gold crimp - 770010-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14263TR-ND.
CONN SOCKET DIP 18POS GOLD T/H - 4-1437539-8
Order 'conn socket dip 18pos gold t/h - 4-1437539-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-1437539-8-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 770008-4
Order 'conn socket 14-20awg gold crimp - 770008-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14265CT-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 770251-4
Order 'conn socket 14-20awg gold crimp - 770251-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14265-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 770008-4
Order 'conn socket 14-20awg gold crimp - 770008-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14265TR-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 770006-4
Order 'conn socket 14-20awg gold crimp - 770006-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14267CT-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 770249-4
Order 'conn socket 14-20awg gold crimp - 770249-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14267-ND.
CONN SOCKET 14-20AWG GOLD CRIMP - 770006-4
Order 'conn socket 14-20awg gold crimp - 770006-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14267TR-ND.
CONN SOCKET 18-22AWG GOLD CRIMP - 745230-4
Order 'conn socket 18-22awg gold crimp - 745230-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A5804-ND.
CONN SOCKET DIP 16POS GOLD T/H - 2-1571552-4
Order 'conn socket dip 16pos gold t/h - 2-1571552-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1571552-4-ND.
Options for Contact - Multi Purpose Connectors, Interconnect Tyco Electronics - 776235-4
Send this link via E-Mail
Help With This Screen
