Tin D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics - 776001-1
CONN RECEPT 18-22AWG TIN - 776001-1 - Connectors, Interconnects
| Digi-Key Part Number | 776001-1-ND |
20000 |
.06819 |
Extended Price
1363.80 |
| Manufacturer Part Number | 776001-1 | |||
| Description | CONN RECEPT 18-22AWG TIN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 776001-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Socket |
| Contact Finish | Tin |
| Wire Gauge | 18-22 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | 100µin (2.54µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
776001 1 7760011 |
776001-1 Specification Sheet
CONN RECEPT 18-22AWG TIN - 776001-1 (776001-1-ND) - Connectors, Interconnects
Related parts Tin D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics - 776001-1Tin D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics - 776001-1
Order 'conn recept 18-22awg tin - 776001-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776001-1-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 170366-1
Order 'conn socket 18-22awg tin m-umnl - 170366-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 170366-1-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-794229-0
Order 'conn socket 18-22awg gold crimp - 1-794229-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33329-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770520-1
Order 'conn recept 16-20awg tin crimp - 770520-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 770520-1-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 350690-1
Order 'conn pin 18-24awg tin crimp - 350690-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14298-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 640903-1
Order 'conn recept faston 18-22awg .250 - 640903-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A0903-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 60197-1
Order 'conn recept fast 18-22awg .110 - 60197-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27749TR-ND.
Free Hanging (In-Line) Terminal - Quick Connects, Quick Disconnect Connectors, Interconnect Tyco Electronics Free Hanging (In-Line) 640921-1
Order 'conn recept faston 18-22awg .110 - 640921-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A27944-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Power 794576-1
Order 'amp duac pin 22-18 awg tin - 794576-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794576-1-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1318107-1
Order 'conn rcpt 18-22awg crimp 15gold - 1318107-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29318-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics Stamped 1-794612-0
Order 'conn pin 20-24awg tin crimp - 1-794612-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A30307-ND.
Tin-Lead Terminal - Single Post Connector Tyco Electronics Flanged, Pin Retention 60599-1
Order 'conn pin .058 diameter tin - 60599-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 60599-1-ND.
Terminal - Wire Pin Connectors, Interconnect Tyco Electronics 165514-1
Order 'conn pin wire 26-22awg tin - 165514-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 165514-1-ND.
Micro-Miniature LGH, Plug, 3 pos to Individual Wire Leads Lgh Cable Assembly 12.0" (304.8mm) Tyco Electronics 863743-1
Order 'conn plug 3pos 22awg brown - 863743-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 863743-1-ND.
Thermoplastic Panel Mount, Flange; Through Hole Circular Connectors, Interconnect Tyco Electronics Receptacle, Male Pins 208223-1
Order 'conn recept cpc 9pos std ser 1 - 208223-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25055-ND.
Options for Tin D-sub, D-shaped - Contact Connectors, Interconnect Tyco Electronics - 776001-1
Send this link via E-Mail
Help With This Screen
