CST-100 CONTACT STRIP SN - 770601-1 - Connectors, Interconnects
| Digi-Key Part Number | 770601-1-ND |
27500 |
.02791 |
Extended Price
767.52 |
| Manufacturer Part Number | 770601-1 | |||
| Description | CST-100 CONTACT STRIP SN | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 770601-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Non-Gendered |
| Contact Finish | Tin |
| Wire Gauge | 22-26 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
770601 1 7706011 |
770601-1 Specification Sheet
CST-100 CONTACT STRIP SN - 770601-1 (770601-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CST-100 CONTACT STRIP SN - 770601-1
Order 'cst-100 contact strip sn - 770601-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 770601-1-ND.
SHUNT .200 C/L LP 2 POS SN - 531230-1
Order 'shunt .200 c/l lp 2 pos sn - 531230-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A26234-ND.
CONTACT CST-100 II 26-22AWG TIN - 1375819-1
Order 'contact cst-100 ii 26-22awg tin - 1375819-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375819-1-ND.
MOD II POST PLTD SN - 104126-1
Order 'mod ii post pltd sn - 104126-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 104126-1-ND.
CST-100 II CRIMP CONTACT - 1375819-2
Order 'cst-100 ii crimp contact - 1375819-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1375819-2-ND.
CONN CONTACT 1/0 AWG COLD-HEADED - 1604055-1
Order 'conn contact 1/0 awg cold-headed - 1604055-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1604055-1-ND.
CONN PIN .100 SOLDER TIN-LEAD - 1663173-1
Order 'conn pin .100 solder tin-lead - 1663173-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1663173-1-ND.
CONN CONTACT DUMMY CARDEDGE - 66084-1
Order 'conn contact dummy cardedge - 66084-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66084-1-ND.
CONN TERM CRIMP CST-100 TIN - 770666-1
Order 'conn term crimp cst-100 tin - 770666-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A19520-ND.
CONN TERM CRIMP CST-100 GOLD - 770601-2
Order 'conn term crimp cst-100 gold - 770601-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23962TR-ND.
CONN RECEPT 2POS .100 26-30 TIN - 103959-1
Order 'conn recept 2pos .100 26-30 tin - 103959-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103959-1-ND.
CONN HEADER 10POS CST-100 GOLD - 1-644897-0
Order 'conn header 10pos cst-100 gold - 1-644897-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-644897-0-ND.
CONN HEADR BRKWAY .100 40POS TIN - 4-103323-1
Order 'conn headr brkway .100 40pos tin - 4-103323-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-103323-1-ND.
CONN RECPT 2POS .100 P0LAR TIN - 5-103956-1
Order 'conn recpt 2pos .100 p0lar tin - 5-103956-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34187-ND.
CONN RECPT 12POS .100 POLAR TIN - 6-103956-1
Order 'conn recpt 12pos .100 polar tin - 6-103956-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A34213-ND.
Send this link via E-Mail
Help With This Screen
