CONN PIN SPLIT 30-26AWG U-MNL II - 770512-6 - Connectors, Interconnects
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770512-6
| Digi-Key Part Number | 770512-6-ND |
500 |
1.03414 |
Extended Price
517.07 |
| Manufacturer Part Number | 770512-6 | |||
| Description | CONN PIN SPLIT 30-26AWG U-MNL II | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 770512-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Pin or Socket | Pin |
| Contact Finish | Gold |
| Wire Gauge | 26-30 AWG |
| Contact Termination | Crimp |
| Packaging | Bulk |
| Type | - |
| Contact Finish Thickness | 30µin (0.76µm) |
| Mfr Reel Diameter | - |
| Mfr Reel Tape Material | - |
| Mfr Reel Tape Width | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
770512 6 7705126 |
770512-6 Specification Sheet
CONN PIN SPLIT 30-26AWG U-MNL II - 770512-6 (770512-6-ND) - Connectors, Interconnects
Related parts Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770512-6CONN PIN SPLIT 30-26AWG U-MNL II - 770512-6
Order 'conn pin split 30-26awg u-mnl ii - 770512-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 770512-6-ND.
CONN PIN SPLIT 30-26AWG UM-N-L - 770011-6
Order 'conn pin split 30-26awg um-n-l - 770011-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 770011-6-ND.
CONN PIN 18-24AWG 30GOLD M-N-LOK - 61116-6
Order 'conn pin 18-24awg 30gold m-n-lok - 61116-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61116-6-ND.
CONN PIN HOUSING 7POS .100 SNGL - 103949-6
Order 'conn pin housing 7pos .100 sngl - 103949-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103949-6-ND.
CONN PIN HEADER 4POS STR U-MNL - 1586963-1
Order 'conn pin header 4pos str u-mnl - 1586963-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586963-1-ND.
CONN PIN HDR 4POS STR U-MNL POL - 1586965-1
Order 'conn pin hdr 4pos str u-mnl pol - 1586965-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586965-1-ND.
CONN PIN HEADER 4POS STR U-MNL - 1586966-1
Order 'conn pin header 4pos str u-mnl - 1586966-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586966-1-ND.
CONN PIN HEADER 5POS STR U-MNL - 1586968-1
Order 'conn pin header 5pos str u-mnl - 1586968-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586968-1-ND.
CONN PIN HEADER 5POS STR U-MNL - 1586970-1
Order 'conn pin header 5pos str u-mnl - 1586970-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1586970-1-ND.
CONN PIN SPLIT 20-14AWG - 350687-1
Order 'conn pin split 20-14awg - 350687-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350687-1-ND.
CONN PIN SPLIT 20-14AWG UM-N-L - 350700-3
Order 'conn pin split 20-14awg um-n-l - 350700-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350700-3-ND.
CONN PIN SPLIT 26-18AWG GOLD - 350967-2
Order 'conn pin split 26-18awg gold - 350967-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350967-2-ND.
CONN PLUG 2POS .100 30-26AWG - 103947-1
Order 'conn plug 2pos .100 30-26awg - 103947-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103947-1-ND.
CONN PLUG 3POS .100 30-26AWG - 103947-2
Order 'conn plug 3pos .100 30-26awg - 103947-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 103947-2-ND.
CONN PLUG 2POS .100 30-26AWG TIN - 5-103947-1
Order 'conn plug 2pos .100 30-26awg tin - 5-103947-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-103947-1-ND.
Options for Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 770512-6
Send this link via E-Mail
Help With This Screen
