Keywords:
Items in Stock
Lead Free
RoHS Compliant

Advanced
Classic Parts Search

CONN PIN 32AWG GOLD FLASH CRIMP - 66460-4 - Connectors

Digi-Key Part Number 66460-4-ND
Price Break
1
25
100
500
Unit Price
1.46000
1.21840
.97480
.80910
Extended Price
1.46
30.46
97.48
404.55
Manufacturer Part Number66460-4
DescriptionCONN PIN 32AWG GOLD FLASH CRIMP
Quantity Available 14997
All prices are in USD

QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Click here to find RoHS Compliant Substitutes
Technical/Catalog Information66460-4
VendorAMP/Tyco Electronics
CategoryConnectors
Connector TypeRectangular
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 66460 4
664604

66460-4 Specification Sheet

Image of CONN PIN 32AWG GOLD FLASH CRIMP - 66460-4

CONN PIN 32AWG GOLD FLASH CRIMP - 66460-4 (66460-4-ND) - Connectors

Related parts Connectors:
CONN PIN 32AWG GOLD FLASH CRIMP - 66460-4
 Order 'conn pin 32awg gold flash crimp - 66460-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 66460-4-ND.
CONN PIN 22-30AWG TIN CRIMP - 350079-4
 Order 'conn pin 22-30awg tin crimp - 350079-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25549CT-ND.
CONN PIN 22-30AWG TIN CRIMP - 350079-4
 Order 'conn pin 22-30awg tin crimp - 350079-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25549TR-ND.
CONN PIN 18-24AWG TIN CRIMP - 61116-4
 Order 'conn pin 18-24awg tin crimp - 61116-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25554CT-ND.
CONN PIN 18-24AWG TIN CRIMP - 60618-4
 Order 'conn pin 18-24awg tin crimp - 60618-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25554-ND.
CONN PIN 18-24AWG TIN CRIMP - 61116-4
 Order 'conn pin 18-24awg tin crimp - 61116-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25554TR-ND.
CONN PIN 16-18AWG TIN CRIMP - 350558-4
 Order 'conn pin 16-18awg tin crimp - 350558-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25769CT-ND.
CONN PIN 16-18AWG TIN CRIMP - 350558-4
 Order 'conn pin 16-18awg tin crimp - 350558-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25769TR-ND.
CONN PIN 22-26AWG TIN CRIMP - 102095-4
 Order 'conn pin 22-26awg tin crimp - 102095-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25952CT-ND.
CONN PIN 22-26AWG TIN CRIMP - 102095-4
 Order 'conn pin 22-26awg tin crimp - 102095-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25952TR-ND.
CONN PIN 22-26AWG 15GOLD CRIMP - 104505-4
 Order 'conn pin 22-26awg 15gold crimp - 104505-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28341CT-ND.
CONN PIN 22-26AWG 15GOLD CRIMP - 104505-4
 Order 'conn pin 22-26awg 15gold crimp - 104505-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A28341TR-ND.
CONN PIN 3WIREWRAP POST 30GOLD - 6-66460-4
 Order 'conn pin 3wirewrap post 30gold - 6-66460-4' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A32004-ND.
CONN PIN 18AWG GOLD CRIMP - 1218266-1
 Order 'conn pin 18awg gold crimp - 1218266-1' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 1218266-1-ND.
CONN PIN 8 AWG SILVER CRIMP - 193991-4
 Order 'conn pin 8 awg silver crimp - 193991-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 193991-4-ND.

Send this link via E-Mail
Help With This Screen
Title Manufacturer Category Manufacturer Part No. Component Title Manufacturer Category Manufacturer Part No. Name Manufacturer Name Number of Parts Category Title Title Model Number
Previous: CONN PIN 32-28AWG CRIMP - 166997-6 Next: CONN PIN 32POS R/A TYPE 1/2C SLD - 148031-1