CONN SOCKET 20-24AWG TIN CRIMP - 66399-6 - Connectors
| Digi-Key Part Number | 66399-6-ND |
1 25 100 500 |
.65000 .54280 .43410 .36028 |
Extended Price
0.65 13.57 43.41 180.14 |
| Manufacturer Part Number | 66399-6 | |||
| Description | CONN SOCKET 20-24AWG TIN CRIMP | |||
| Quantity Available | 1173 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant Substitutes| Technical/Catalog Information | 66399-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 20-24 AWG |
| Material | * |
| Packaging | Bulk |
| Pin or Socket | Socket |
| Plating | Tin-Lead |
| Series | * |
| Type | |
| Plating - Thickness | 50µin (1.27µm) |
| Contact Termination | Crimp |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
66399 6 663996 |
66399-6 Specification Sheet
CONN SOCKET 20-24AWG TIN CRIMP - 66399-6 (66399-6-ND) - Connectors
Related parts Connectors :CONN SOCKET 20-24AWG TIN CRIMP - 66399-6
Order 'conn socket 20-24awg tin crimp - 66399-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66399-6-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 66399-1
Order 'conn socket 20-24awg tin crimp - 66399-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1656-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 66563-6
Order 'conn socket 20-24awg tin crimp - 66563-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25007CT-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 66563-6
Order 'conn socket 20-24awg tin crimp - 66563-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25007TR-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 87523-6
Order 'conn socket 20-24awg tin crimp - 87523-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number A25993-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 1-66399-1
Order 'conn socket 20-24awg tin crimp - 1-66399-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66399-1-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 1-66399-0
Order 'conn socket 20-24awg tin crimp - 1-66399-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31995-ND.
CONN SOCKET 20-24AWG GOLD CRIMP - 203802-6
Order 'conn socket 20-24awg gold crimp - 203802-6' online from Digi-Key. Manufactured by AMP/Tyco Electronics. Digi-Key part number 203802-6-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 66104-6
Order 'conn socket 20-24awg 30au crimp - 66104-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66104-6-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 66399-2
Order 'conn socket 20-24awg 30au crimp - 66399-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66399-2-ND.
CONN SOCKET 20-24AWG 30AU CRIMP - 66399-9
Order 'conn socket 20-24awg 30au crimp - 66399-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66399-9-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 66104-7
Order 'conn socket 20-24awg tin crimp - 66104-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1323CT-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 66105-2
Order 'conn socket 20-24awg tin crimp - 66105-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1323-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 66104-7
Order 'conn socket 20-24awg tin crimp - 66104-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1323TR-ND.
CONN SOCKET 20-24AWG TIN CRIMP - 66331-5
Order 'conn socket 20-24awg tin crimp - 66331-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1656CT-ND.
Send this link via E-Mail
Help With This Screen