CONN PIN 14-18AWG 30GOLD CRIMP - 66361-1 - Connectors, Interconnects
| Digi-Key Part Number | 66361-1-ND |
1 25 100 500 |
2.61000 2.17520 1.74020 1.44438 |
Extended Price
2.61 54.38 174.02 722.19 |
| Manufacturer Part Number | 66361-1 | |||
| Description | CONN PIN 14-18AWG 30GOLD CRIMP | |||
| Quantity Available | 14915 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66361-1 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Wire Gauge | 14-18 AWG |
| Material | Brass |
| Packaging | Bulk |
| Pin or Socket | Pin |
| Plating | Gold |
| Type | Stamped |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66361 1 663611 |
66361-1 Specification Sheet
CONN PIN 14-18AWG 30GOLD CRIMP - 66361-1 (66361-1-ND) - Connectors, Interconnects
Related parts Connectors, Interconnects:CONN PIN 14-18AWG 30GOLD CRIMP - 66361-1
Order 'conn pin 14-18awg 30gold crimp - 66361-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66361-1-ND.
CONN PIN 14-18AWG TIN CRIMP - 350873-1
Order 'conn pin 14-18awg tin crimp - 350873-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25378CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 350873-1
Order 'conn pin 14-18awg tin crimp - 350873-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25378TR-ND.
CONN PIN 14-18AWG 30GOLD CRIMP - 1-66361-1
Order 'conn pin 14-18awg 30gold crimp - 1-66361-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66361-1-ND.
CONN PIN 14-18AWG TIN CRIMP - 66361-2
Order 'conn pin 14-18awg tin crimp - 66361-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1320-ND.
CONN PIN 14-18AWG GOLD CRIMP - 66361-4
Order 'conn pin 14-18awg gold crimp - 66361-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1650-ND.
CONN PIN 14-18AWG TIN CRIMP - 213603-1
Order 'conn pin 14-18awg tin crimp - 213603-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25011CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 213603-1
Order 'conn pin 14-18awg tin crimp - 213603-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25011TR-ND.
CONN PIN 14-18AWG GOLD CRIMP - 66361-3
Order 'conn pin 14-18awg gold crimp - 66361-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25127-ND.
CONN PIN 14-18AWG TIN CRIMP - 66597-1
Order 'conn pin 14-18awg tin crimp - 66597-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25129CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 66602-1
Order 'conn pin 14-18awg tin crimp - 66602-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25129-ND.
CONN PIN 14-18AWG TIN CRIMP - 66597-1
Order 'conn pin 14-18awg tin crimp - 66597-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25129TR-ND.
CONN PIN 14-18AWG TIN CRIMP - 60660-1
Order 'conn pin 14-18awg tin crimp - 60660-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A29930CT-ND.
CONN PIN 14-18AWG TIN CRIMP - 60660-1
Order 'conn pin 14-18awg tin crimp - 60660-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29930TR-ND.
CONN PIN 14-20AWG TIN CRIMP - 350416-1
Order 'conn pin 14-20awg tin crimp - 350416-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14099CT-ND.
Send this link via E-Mail
Help With This Screen
