CONN SOCKET 18-14AWG GOLD CRIMP - 66360-8
| Digi-Key Part Number | 66360-8-ND |
1000 |
.71166 |
Extended Price
711.66 |
| Manufacturer Part Number | 66360-8 | |||
| Description | CONN SOCKET 18-14AWG GOLD CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66360-8 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Wire Gauge | 14-18 AWG |
| Material | Phosphor Bronze |
| Packaging | Bulk |
| Pin or Socket | Socket |
| Plating | Gold |
| Type | Stamped |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66360 8 663608 |
66360-8 Specification Sheet
CONN SOCKET 18-14AWG GOLD CRIMP - 66360-8 (66360-8-ND)
Related parts :CONN SOCKET 18-14AWG GOLD CRIMP - 66360-8
Order 'conn socket 18-14awg gold crimp - 66360-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66360-8-ND.
CONN SOCKET 18-14AWG GOLD CRIMP - 1-66601-0
Order 'conn socket 18-14awg gold crimp - 1-66601-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66601-0-ND.
CONN SOCKET 18-26AWG GOLD CRIMP - 641300-2
Order 'conn socket 18-26awg gold crimp - 641300-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14196-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 770010-4
Order 'conn socket 18-24awg gold crimp - 770010-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A14263CT-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 770253-4
Order 'conn socket 18-24awg gold crimp - 770253-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14263-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 770010-4
Order 'conn socket 18-24awg gold crimp - 770010-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A14263TR-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 61314-5
Order 'conn socket 18-24awg gold crimp - 61314-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1433CT-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 60617-5
Order 'conn socket 18-24awg gold crimp - 60617-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1433-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 61314-5
Order 'conn socket 18-24awg gold crimp - 61314-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1433TR-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 350570-2
Order 'conn socket 18-24awg gold crimp - 350570-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1439CT-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 350689-2
Order 'conn socket 18-24awg gold crimp - 350689-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1439-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 350570-2
Order 'conn socket 18-24awg gold crimp - 350570-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1439TR-ND.
CONN SOCKET 18-22AWG GOLD CRIMP - 745270-2
Order 'conn socket 18-22awg gold crimp - 745270-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A23002CT-ND.
CONN SOCKET 18-22AWG GOLD CRIMP - 745270-2
Order 'conn socket 18-22awg gold crimp - 745270-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A23002TR-ND.
CONN SOCKET 18-24AWG GOLD CRIMP - 350851-2
Order 'conn socket 18-24awg gold crimp - 350851-2' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25357CT-ND.
Send this link via E-Mail
Help With This Screen
