III+ PIN,18-14,30AU>10,STRIP - 66359-5 - Connectors
| Digi-Key Part Number | 66359-5-ND |
4000 |
.58089 |
Extended Price
2323.56 |
| Manufacturer Part Number | 66359-5 | |||
| Description | III+ PIN,18-14,30AU>10,STRIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66359-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Wire Gauge | 14-18 AWG |
| Material | Brass |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Pin |
| Plating | Gold |
| Type | Stamped |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66359 5 663595 |
66359-5 Specification Sheet
III+ PIN,18-14,30AU>10,STRIP - 66359-5 (66359-5-ND) - Connectors
Related parts Connectors :III+ PIN,18-14,30AU>10,STRIP - 66359-5
Order 'iii+ pin,18-14,30au>10,strip - 66359-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66359-5-ND.
III+ SKT,18-14,30AU>10,STRIP - 66358-5
Order 'iii+ skt,18-14,30au>10,strip - 66358-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66358-5-ND.
III+ PIN,18-14,30AU/FL,STRIP - 1-66359-2
Order 'iii+ pin,18-14,30au/fl,strip - 1-66359-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66359-2-ND.
III+ PIN,26-24,30AU>10,STRIP - 66106-5
Order 'iii+ pin,26-24,30au>10,strip - 66106-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66106-5-ND.
III+ PIN,18-14,TIN-LEAD,STRIP - 1-66359-1
Order 'iii+ pin,18-14,tin-lead,strip - 1-66359-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66359-1-ND.
III+ SKT,24-20,30AU>10,STRIP - 66104-1
Order 'iii+ skt,24-20,30au>10,strip - 66104-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66104-1-ND.
III+ PIN,24-20,30AU>10,STRIP - 66332-6
Order 'iii+ pin,24-20,30au>10,strip - 66332-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66332-6-ND.
III+ SKT,18-14,TIN-LEAD,STRIP - 66598-5
Order 'iii+ skt,18-14,tin-lead,strip - 66598-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66598-5-ND.
CONN PIN 18-14AWG TIN CRIMP - 1-66359-5
Order 'conn pin 18-14awg tin crimp - 1-66359-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66359-5-ND.
CONN PLUG 50POS 30AWG SER III - 390377-5
Order 'conn plug 50pos 30awg ser iii - 390377-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390377-5-ND.
FLEXSTRIP JUMPER .100 5COND - 5-1437144-8
Order 'flexstrip jumper .100 5cond - 5-1437144-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437144-8-ND.
CONN CPC SOCKET 5 CONT 0.25AWG - 1437720-3
Order 'conn cpc socket 5 cont 0.25awg - 1437720-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1437720-3-ND.
CONN RECEPT 5 POS DIN SHIELD PCB - 520842-1
Order 'conn recept 5 pos din shield pcb - 520842-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 520842-1-ND.
CONN RECEPT RTANG 5 POS TIN PCB - 750477-1
Order 'conn recept rtang 5 pos tin pcb - 750477-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 750477-1-ND.
CONN CIRCULAR PLUG 5 POS - 770496-2
Order 'conn circular plug 5 pos - 770496-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 770496-2-ND.
Send this link via E-Mail
Help With This Screen
