III+ SKT,18-14,30AU>10,STRIP - 66358-5 - Connectors
Contact - Multi Purpose Connector Tyco Electronics Stamped 66358-5
| Digi-Key Part Number | 66358-5-ND |
8000 |
.75953 |
Extended Price
6076.24 |
| Manufacturer Part Number | 66358-5 | |||
| Description | III+ SKT,18-14,30AU>10,STRIP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66358-5 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Wire Gauge | 14-18 AWG |
| Material | Brass |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Socket |
| Plating | Gold |
| Type | Stamped |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66358 5 663585 |
66358-5 Specification Sheet
III+ SKT,18-14,30AU>10,STRIP - 66358-5 (66358-5-ND) - Connectors
Related parts Contact - Multi Purpose Connector Tyco Electronics Stamped 66358-5III+ SKT,18-14,30AU>10,STRIP - 66358-5
Order 'iii+ skt,18-14,30au>10,strip - 66358-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66358-5-ND.
III+ PIN,18-14,30AU>10,STRIP - 66359-5
Order 'iii+ pin,18-14,30au>10,strip - 66359-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66359-5-ND.
III+ PIN,26-24,30AU>10,STRIP - 66106-5
Order 'iii+ pin,26-24,30au>10,strip - 66106-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66106-5-ND.
III+ SKT,18-14,TIN-LEAD,STRIP - 66598-5
Order 'iii+ skt,18-14,tin-lead,strip - 66598-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66598-5-ND.
CONN PLUG 50POS 30AWG SER III - 390377-5
Order 'conn plug 50pos 30awg ser iii - 390377-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 390377-5-ND.
FLEXSTRIP JUMPER .100 5COND - 5-1437144-8
Order 'flexstrip jumper .100 5cond - 5-1437144-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437144-8-ND.
CONN CABLE CLAMP CPC SIZE 11 BLK - 206358-5
Order 'conn cable clamp cpc size 11 blk - 206358-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A32518-ND.
CONN D-SUB PCB PLUG 50POS VERT - 1218124-5
Order 'conn d-sub pcb plug 50pos vert - 1218124-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218124-5-ND.
CONN D-SUB PCB PLUG 50POS VERT - 1218125-5
Order 'conn d-sub pcb plug 50pos vert - 1218125-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218125-5-ND.
CONN PLUG D-SUB 50POS VERT GOLD - 1218126-5
Order 'conn plug d-sub 50pos vert gold - 1218126-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218126-5-ND.
CONN D-SUB PCB RECEPT 50POS R/A - 1218434-5
Order 'conn d-sub pcb recept 50pos r/a - 1218434-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218434-5-ND.
CONN RCPT D-SUB 50POS R/A GOLD - 1218435-5
Order 'conn rcpt d-sub 50pos r/a gold - 1218435-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218435-5-ND.
CONN D-SUB PCB PLUG 50POS R/A - 1218440-5
Order 'conn d-sub pcb plug 50pos r/a - 1218440-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218440-5-ND.
CONN PLUG 50POS R/A GOLD - 1218442-5
Order 'conn plug 50pos r/a gold - 1218442-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218442-5-ND.
CONN D-SUB PLUG 50POS R/A GOLD - 1218444-5
Order 'conn d-sub plug 50pos r/a gold - 1218444-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1218444-5-ND.
Options for Contact - Multi Purpose Connector Tyco Electronics Stamped 66358-5
Send this link via E-Mail
Help With This Screen
