CONN SOCKET 18-14AWG .062 GOLD - 66358-4 - Connectors
Contact - Multi Purpose Connector Tyco Electronics Stamped 66358-4
| Digi-Key Part Number | 66358-4-ND |
4000 |
.45489 |
Extended Price
1819.56 |
| Manufacturer Part Number | 66358-4 | |||
| Description | CONN SOCKET 18-14AWG .062 GOLD | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66358-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Wire Gauge | 14-18 AWG |
| Material | Brass |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Socket |
| Plating | Gold |
| Type | Stamped |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66358 4 663584 |
66358-4 Specification Sheet
CONN SOCKET 18-14AWG .062 GOLD - 66358-4 (66358-4-ND) - Connectors
Related parts Contact - Multi Purpose Connector Tyco Electronics Stamped 66358-4CONN SOCKET 18-14AWG .062 GOLD - 66358-4
Order 'conn socket 18-14awg .062 gold - 66358-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66358-4-ND.
CONN SOCKET 18-14AWG #16 GOLD - 1-66358-9
Order 'conn socket 18-14awg #16 gold - 1-66358-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66358-9-ND.
CONN SOCKET 18-14AWG .062 TIN - 2-66358-0
Order 'conn socket 18-14awg .062 tin - 2-66358-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-66358-0-ND.
CONN SOCKET WIRE WRAP .062 GOLD - 66461-4
Order 'conn socket wire wrap .062 gold - 66461-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66461-4-ND.
CONN SOCKET 18-24AWG .062 GOLD - 350628-5
Order 'conn socket 18-24awg .062 gold - 350628-5' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25482CT-ND.
CONN SOCKET 18-24AWG .062 GOLD - 350628-5
Order 'conn socket 18-24awg .062 gold - 350628-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25482TR-ND.
CONN SOCKET 18-14AWG TIN CRIMP - 66358-2
Order 'conn socket 18-14awg tin crimp - 66358-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66358-2-ND.
CONN SOCKET 18-22 AWG GOLD CRIMP - 66592-4
Order 'conn socket 18-22 awg gold crimp - 66592-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66592-4-ND.
CONN SOCKET 18-14AWG GOLD CRIMP - 66360-8
Order 'conn socket 18-14awg gold crimp - 66360-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66360-8-ND.
CONN SOCKET 26-22AWG CRIMP GOLD - 87666-4
Order 'conn socket 26-22awg crimp gold - 87666-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 87666-4-ND.
CONN SOCKET 18-14AWG GOLD CRIMP - 1-66601-0
Order 'conn socket 18-14awg gold crimp - 1-66601-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66601-0-ND.
CONN SOCKET RCPT MOD II GOLD - 85861-4
Order 'conn socket rcpt mod ii gold - 85861-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 85861-4-ND.
CONN SOCKET 18-22AWG BRASS GOLD - 794956-2
Order 'conn socket 18-22awg brass gold - 794956-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 794956-2-ND.
CONN SOCKET 18-14AWG TIN CRIMP - 1-66358-7
Order 'conn socket 18-14awg tin crimp - 1-66358-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66358-7-ND.
CONN SOCKET 18-14AWG TIN CRIMP - 2-66358-1
Order 'conn socket 18-14awg tin crimp - 2-66358-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-66358-1-ND.
Options for Contact - Multi Purpose Connector Tyco Electronics Stamped 66358-4
Send this link via E-Mail
Help With This Screen
