Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66104-6
CONN SOCKET 20-24AWG 30AU CRIMP - 66104-6 - Connectors, Interconnects
| Digi-Key Part Number | 66104-6-ND |
4000 |
.70617 |
Extended Price
2824.68 |
| Manufacturer Part Number | 66104-6 | |||
| Description | CONN SOCKET 20-24AWG 30AU CRIMP | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66104-6 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Wire Gauge | 20-24 AWG |
| Material | Brass |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Socket |
| Plating | Gold |
| Type | Stamped |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66104 6 661046 |
66104-6 Specification Sheet
CONN SOCKET 20-24AWG 30AU CRIMP - 66104-6 (66104-6-ND) - Connectors, Interconnects
Related parts Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66104-6Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66104-6
Order 'conn socket 20-24awg 30au crimp - 66104-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 66104-6-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 6-87523-8
Order 'conn socket 20-24awg 30au crimp - 6-87523-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A33425CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 6-87523-9
Order 'conn socket 20-24awg 30au crimp - 6-87523-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33425-ND.
Gold Rectangular - Contact Connector Tyco Electronics - 6-87523-8
Order 'conn socket 20-24awg 30au crimp - 6-87523-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33425TR-ND.
Gold Backplane - Contact Connector Tyco Electronics - 203802-6
Order 'conn socket 20-24awg gold crimp - 203802-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 203802-6-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 85969-6
Order 'conn socket 20-24awg 15au crimp - 85969-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25991CT-ND.
Gold Rectangular - Contact Connector Tyco Electronics - 85969-6
Order 'conn socket 20-24awg 15au crimp - 85969-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25991TR-ND.
Tin Rectangular - Contact Connectors, Interconnect Tyco Electronics - 87523-6
Order 'conn socket 20-24awg tin crimp - 87523-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25993-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 104479-6
Order 'conn socket 20-24awg 15au crimp - 104479-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A28333-ND.
Contact - Multi Purpose Connector Tyco Electronics Amp (VA) Stamped 205201-6
Order 'conn socket 20-24awg gold crimp - 205201-6' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A5805CT-ND.
Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 205201-6
Order 'conn socket 20-24awg gold crimp - 205201-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A5805TR-ND.
Gold Rectangular - Contact Connector Tyco Electronics Amp (VA) - 1-87523-8
Order 'conn socket 20-24awg 30au crimp - 1-87523-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25984CT-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-87523-9
Order 'conn socket 20-24awg 30au crimp - 1-87523-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25984-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 1-87523-8
Order 'conn socket 20-24awg 30au crimp - 1-87523-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25984TR-ND.
Gold Rectangular - Contact Connectors, Interconnect Tyco Electronics - 86016-1
Order 'conn socket 20-24awg 30au crimp - 86016-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25988-ND.
Options for Contact - Multi Purpose Connectors, Interconnect Tyco Electronics Stamped 66104-6
Send this link via E-Mail
Help With This Screen
