CONN SOCKET 16-18AWG 30AU CRIMP - 66100-6 - Connectors
| Digi-Key Part Number | 66100-6-ND |
1 25 100 500 |
1.39000 1.15720 .92570 .76834 |
Extended Price
1.39 28.93 92.57 384.17 |
| Manufacturer Part Number | 66100-6 | |||
| Description | CONN SOCKET 16-18AWG 30AU CRIMP | |||
| Quantity Available | 1585 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 66100-6 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Gauge/AWG | 16-18 AWG |
| Material | Brass |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Socket |
| Plating | Gold |
| Series | Multimate |
| Type | |
| Plating - Thickness | 30µin (0.76µm) |
| Contact Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
66100 6 661006 |
66100-6 Specification Sheet
CONN SOCKET 16-18AWG 30AU CRIMP - 66100-6 (66100-6-ND) - Connectors
Related parts Connectors :CONN SOCKET 16-18AWG 30AU CRIMP - 66100-6
Order 'conn socket 16-18awg 30au crimp - 66100-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66100-6-ND.
CONN SOCKET 16-18AWG 30AU CRIMP - 1-66101-8
Order 'conn socket 16-18awg 30au crimp - 1-66101-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66101-8-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 66100-2
Order 'conn socket 16-18awg tin crimp - 66100-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66100-2-ND.
CONN SOCKET 16-18AWG 30AU CRIMP - 66101-1
Order 'conn socket 16-18awg 30au crimp - 66101-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66101-1-ND.
CONN SOCKET 16-18AWG 30AU CRIMP - 66181-3
Order 'conn socket 16-18awg 30au crimp - 66181-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 66181-3-ND.
CONN SOCKET 16-18AWG GOLD CRIMP - 66100-9
Order 'conn socket 16-18awg gold crimp - 66100-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A16080CT-ND.
CONN SOCKET 16-18AWG GOLD CRIMP - 66100-9
Order 'conn socket 16-18awg gold crimp - 66100-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A16080TR-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 66100-7
Order 'conn socket 16-18awg tin crimp - 66100-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1665CT-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 66100-7
Order 'conn socket 16-18awg tin crimp - 66100-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A1665TR-ND.
CONN SOCKET 16-18AWG GOLD CRIMP - 66100-8
Order 'conn socket 16-18awg gold crimp - 66100-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25124CT-ND.
CONN SOCKET 16-18AWG GOLD CRIMP - 66100-8
Order 'conn socket 16-18awg gold crimp - 66100-8' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A25124TR-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 1-66101-6
Order 'conn socket 16-18awg tin crimp - 1-66101-6' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66101-6-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 1-66100-9
Order 'conn socket 16-18awg tin crimp - 1-66100-9' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31988CT-ND.
CONN SOCKET 16-18AWG TIN CRIMP - 1-66100-9
Order 'conn socket 16-18awg tin crimp - 1-66100-9' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A31988TR-ND.
CONN SOCKET 16-18AWG 15AU CRIMP - 1-66101-7
Order 'conn socket 16-18awg 15au crimp - 1-66101-7' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-66101-7-ND.
Send this link via E-Mail
Help With This Screen