MTA 100 CONNECT ASSEM 22AWG 3CIR - 643498-3
Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643498-3
| Digi-Key Part Number | 643498-3-ND |
5000 |
.23504 |
Extended Price
1175.20 |
| Manufacturer Part Number | 643498-3 | |||
| Description | MTA 100 CONNECT ASSEM 22AWG 3CIR | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
Click here to find RoHS Compliant SubstitutesSpecifications for Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643498-3
| Technical/Catalog Information | 643498-3 |
| Vendor | Tyco Electronics |
| Category | Connectors, Interconnects |
| Color | Black |
| Connector Type | Receptacle |
| Contact Finish | Tin-Lead |
| Features | Closed End |
| Mounting Type | Free Hanging (In-Line) |
| Number of Rows | 1 |
| Pitch | 0.100" (2.54mm) |
| Row Spacing | - |
| Packaging | Bulk |
| Fastening Type | Ramp |
| Contact Finish Thickness | 80µin (2.03µm) |
| Number of Positions | 3 |
| Wire Type | Discrete or Ribbon Cable |
| Contact Type | Female Socket |
| Wire Gauge | 22 AWG |
| Cable Termination | IDC |
| Lead Free Status | Contains Lead |
| RoHS Status | RoHS Non-Compliant |
| Other Names |
643498 3 6434983 |
643498-3 Specification Sheet
MTA 100 CONNECT ASSEM 22AWG 3CIR - 643498-3 (643498-3-ND)
Related parts Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643498-3MTA 100 CONNECT ASSEM 22AWG 3CIR - 643498-3
Order 'mta 100 connect assem 22awg 3cir - 643498-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 643498-3-ND.
CONN DUST COVER 23POS MTA-100 - 2-640550-3
Order 'conn dust cover 23pos mta-100 - 2-640550-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640550-3-ND.
CONN DUST COVER 23POS MTA-100 - 2-640642-3
Order 'conn dust cover 23pos mta-100 - 2-640642-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640642-3-ND.
CONN DUST COVER 21POS MTA-100 - 2-640550-1
Order 'conn dust cover 21pos mta-100 - 2-640550-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640550-1-ND.
CONN DUST COVER 22POS MTA-100 - 2-640550-2
Order 'conn dust cover 22pos mta-100 - 2-640550-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640550-2-ND.
CONN DUST COVER 25POS MTA-100 - 2-640550-5
Order 'conn dust cover 25pos mta-100 - 2-640550-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640550-5-ND.
CONN DUST COVER 26POS MTA-100 - 2-640550-6
Order 'conn dust cover 26pos mta-100 - 2-640550-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640550-6-ND.
CONN DUST COVER 24POS MTA-100 - 2-640642-4
Order 'conn dust cover 24pos mta-100 - 2-640642-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640642-4-ND.
T-HANDLE TOOL MTA-100 - 59803-1
Order 't-handle tool mta-100 - 59803-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A9982-ND.
CONN DUST COVER 18POS MTA-100 - 1-640550-8
Order 'conn dust cover 18pos mta-100 - 1-640550-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640550-8-ND.
CONN DUST COVER 19POS MTA-100 - 1-640550-9
Order 'conn dust cover 19pos mta-100 - 1-640550-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640550-9-ND.
CONN DUST COVER 20POS MTA-100 - 2-640550-0
Order 'conn dust cover 20pos mta-100 - 2-640550-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640550-0-ND.
CONN DUST COVER 24POS MTA-100 - 2-640550-4
Order 'conn dust cover 24pos mta-100 - 2-640550-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640550-4-ND.
CONN DUST COVER 27POS MTA-100 - 2-640550-7
Order 'conn dust cover 27pos mta-100 - 2-640550-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640550-7-ND.
CONN DUST COVER 28POS MTA-100 - 2-640550-8
Order 'conn dust cover 28pos mta-100 - 2-640550-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-640550-8-ND.
Options for Tin-Lead Free Hanging (In-Line) Rectangular - Free Hanging, Panel Mount Connectors, Interconnect Tyco Electronics Receptacle 643498-3
Send this link via E-Mail
Help With This Screen
