CONTACT CRIMP 30-24AWG TIN - 641550-1
| Digi-Key Part Number | 641550-1-ND |
14000 |
.02403 |
Extended Price
336.42 |
| Manufacturer Part Number | 641550-1 | |||
| Description | CONTACT CRIMP 30-24AWG TIN | |||
| Quantity Available | ||||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 641550-1 |
| Vendor | Tyco Electronics Amp |
| Category | Connectors |
| Pin or Socket | Non-Gendered |
| Contact Finish | Tin |
| Gauge/AWG | 24-30 AWG |
| Contact Termination | Crimp |
| Packaging | Tape & Reel (TR) |
| Series | SL 156 |
| Type | - |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
641550 1 6415501 |
CONTACT CRIMP 30-24AWG TIN - 641550-1 (641550-1-ND)
Related parts :CONTACT CRIMP 30-24AWG TIN - 641550-1
Order 'contact crimp 30-24awg tin - 641550-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 641550-1-ND.
CONTACT CRIMP 28-24AWG .100-.156 - 1-583616-0
Order 'contact crimp 28-24awg .100-.156 - 1-583616-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-583616-0-ND.
CONTACT CRIMP 24-20AWG .100-.156 - 1-583853-0
Order 'contact crimp 24-20awg .100-.156 - 1-583853-0' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1-583853-0-ND.
CONTACT SOCKET 24-18AWG TIN - 350560-1
Order 'contact socket 24-18awg tin - 350560-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 350560-1-ND.
CONN CONTACT 8-12 AWG TIN - 350650-1
Order 'conn contact 8-12 awg tin - 350650-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 350650-1-ND.
CONN CONTACT 14-16 AWG TIN - 350651-1
Order 'conn contact 14-16 awg tin - 350651-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 350651-1-ND.
CONN CONTACT 14-16 AWG TIN - 350822-1
Order 'conn contact 14-16 awg tin - 350822-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 350822-1-ND.
CONTACT PIN 12-10AWG TIN - 61253-1
Order 'contact pin 12-10awg tin - 61253-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 61253-1-ND.
CONN SOCKET 26-24AWG TIN - 794000-1
Order 'conn socket 26-24awg tin - 794000-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 794000-1-ND.
CONN CRIMP CONTACT 22-26 AWG TIN - 640108-1
Order 'conn crimp contact 22-26 awg tin - 640108-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 640108-1-ND.
CONN CRIMP CONTACT 22-26 AWG TIN - 640663-1
Order 'conn crimp contact 22-26 awg tin - 640663-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 640663-1-ND.
CONN SOCKET M-N-L 18-24AWG TIN - 170148-1
Order 'conn socket m-n-l 18-24awg tin - 170148-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 170148-1-ND.
CONN CONTACT 28-22AWG HPI TIN - 1470223-1
Order 'conn contact 28-22awg hpi tin - 1470223-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 1470223-1-ND.
CONN PIN .062 26-24AWG TIN - 163090-1
Order 'conn pin .062 26-24awg tin - 163090-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 163090-1-ND.
CONN SOCKET .062 26-24AWG TIN - 163092-1
Order 'conn socket .062 26-24awg tin - 163092-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number 163092-1-ND.
Send this link via E-Mail
Help With This Screen