CONN PLUG COMBO-D COAX 75 OHM - 131J30019X
| Digi-Key Part Number | 626-1159-ND |
1 10 100 500 1000 |
6.66000 4.86400 3.96800 3.58400 3.52000 |
Extended Price
6.66 48.64 396.80 1792.00 3520.00 |
| Manufacturer Part Number | 131J30019X | |||
| Description | CONN PLUG COMBO-D COAX 75 OHM | |||
| Quantity Available | 227 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 131J30019X |
| Vendor | Conec |
| Category | Connectors |
| Connector Type | D-Type |
| Contact Type | Solder Pin |
| Contact Material | Copper Alloy |
| Contact Mating Finish | Gold |
| Packaging | Bulk |
| Current | 2.000 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
131J30019X 131J30019X 626 1159 ND 6261159ND 626-1159 |
131J30019X Specification Sheet
CONN PLUG COMBO-D COAX 75 OHM - 131J30019X (626-1159-ND)
Related parts:CONN PLUG COMBO-D COAX 75 OHM - 131J30019X
Order 'conn plug combo-d coax 75 ohm - 131J30019X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1159-ND.
CONN PLUG COMBO-D COAX 50 OHM - 131J20019X
Order 'conn plug combo-d coax 50 ohm - 131J20019X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1156-ND.
CONN PLUG COMBO-D COAX 50 OHM - 131J20029X
Order 'conn plug combo-d coax 50 ohm - 131J20029X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1157-ND.
CONN PLUG COMBO-D COAX 50 OHM - 131J20049X
Order 'conn plug combo-d coax 50 ohm - 131J20049X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1158-ND.
CONN SOCKET COMBO-D COAX 75 OHM - 132J30019X
Order 'conn socket combo-d coax 75 ohm - 132J30019X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1163-ND.
CONN SOCKET COMBO-D COAX 50 OHM - 132J20019X
Order 'conn socket combo-d coax 50 ohm - 132J20019X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1160-ND.
CONN SOCKET COMBO-D COAX 50 OHM - 132J20029X
Order 'conn socket combo-d coax 50 ohm - 132J20029X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1161-ND.
CONN SOCKET COMBO-D COAX 50 OHM - 132J20049X
Order 'conn socket combo-d coax 50 ohm - 132J20049X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1162-ND.
CONN PLUG R/A MCX 75 OHM RG-179 - 1362991-1
Order 'conn plug r/a mcx 75 ohm rg-179 - 1362991-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A98549-ND.
CONN PLUG MCX STR RG179 75 OHM - 73415-4490
Order 'conn plug mcx str rg179 75 ohm - 73415-4490' online from Digi-Key. Manufactured by Molex/Waldom Electronics Corp. Digi-Key part number WM5562-ND.
CONN PLUG BNC STR CRIMP 75 OHM - 5-1634502-3
Order 'conn plug bnc str crimp 75 ohm - 5-1634502-3' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A97580-ND.
CONN BNC JACK VERT PCB 75 OHM - 6747
Order 'conn bnc jack vert pcb 75 ohm - 6747' online from Digi-Key. Manufactured by POMONA ELECTRONICS. Digi-Key part number 6747-ND.
CONN JACK SMB VERT GOLD 75 OHM - 5414244-4
Order 'conn jack smb vert gold 75 ohm - 5414244-4' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32322-ND.
CONN JACK BNC RT ANG 75 OHM 30AU - 5413194-1
Order 'conn jack bnc rt ang 75 ohm 30au - 5413194-1' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32402-ND.
CONN JACK BNC RT ANG 75 OHM 30AU - 5413194-2
Order 'conn jack bnc rt ang 75 ohm 30au - 5413194-2' online from Digi-Key. Manufactured by Tyco Electronics Amp. Digi-Key part number A32403-ND.
Send this link via E-Mail
Help With This Screen