CONN SOCKET COMBO-D 10-12AWG SLD - 132C10039X
| Digi-Key Part Number | 626-1146-ND |
1 10 100 500 1000 |
2.56000 1.68000 1.36000 1.20000 1.14000 |
Extended Price
2.56 16.80 136.00 600.00 1140.00 |
| Manufacturer Part Number | 132C10039X | |||
| Description | CONN SOCKET COMBO-D 10-12AWG SLD | |||
| Quantity Available | 447 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 132C10039X |
| Vendor | Conec |
| Category | Connectors |
| Connector Type | D-Type |
| Contact Type | Solder Cup Socket |
| Contact Material | Copper Alloy |
| Contact Mating Finish | Gold |
| Wire Gauge Range | 10-12 AWG |
| Packaging | Bulk |
| Current | 30.000 A [Max] |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
132C10039X 132C10039X 626 1146 ND 6261146ND 626-1146 |
132C10039X Specification Sheet
CONN SOCKET COMBO-D 10-12AWG SLD - 132C10039X (626-1146-ND)
Related parts:CONN SOCKET COMBO-D 10-12AWG SLD - 132C10039X
Order 'conn socket combo-d 10-12awg sld - 132C10039X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1146-ND.
CONN PIN COMBO-D 10-12AWG SOLDER - 131C10039X
Order 'conn pin combo-d 10-12awg solder - 131C10039X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1142-ND.
CONN SOCKET COMBO-D 16-20AWG SLD - 132C10019X
Order 'conn socket combo-d 16-20awg sld - 132C10019X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1144-ND.
CONN SOCKET COMBO-D 12-14AWG SLD - 132C10029X
Order 'conn socket combo-d 12-14awg sld - 132C10029X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1145-ND.
CONN SOCKET COMBO-D 8-10AWG SLD - 132C10049X
Order 'conn socket combo-d 8-10awg sld - 132C10049X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1147-ND.
CONN PIN COMBO-D 10-12AWG CRIMP - 131C11039X
Order 'conn pin combo-d 10-12awg crimp - 131C11039X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1150-ND.
CONN SKT COMBO-D 10-12AWG CRIMP - 132C11039X
Order 'conn skt combo-d 10-12awg crimp - 132C11039X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1154-ND.
CONN SOCKET COMBO-D COAX 50 OHM - 132J20019X
Order 'conn socket combo-d coax 50 ohm - 132J20019X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1160-ND.
CONN SOCKET COMBO-D COAX 50 OHM - 132J20029X
Order 'conn socket combo-d coax 50 ohm - 132J20029X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1161-ND.
CONN SOCKET COMBO-D COAX 50 OHM - 132J20049X
Order 'conn socket combo-d coax 50 ohm - 132J20049X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1162-ND.
CONN SOCKET COMBO-D COAX 75 OHM - 132J30019X
Order 'conn socket combo-d coax 75 ohm - 132J30019X' online from Digi-Key. Manufactured by Conec. Digi-Key part number 626-1163-ND.
CONN SOCKET STRIP LOPRO 10 PIN - 801-43-010-10-012000
Order 'conn socket strip lopro 10 pin - 801-43-010-10-012000' online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp. (VA). Digi-Key part number ED6510-ND.
CONN SOCKET R/A 4R0W 24POS SLD - MP2-S024-41M1-C-LR
Order 'conn socket r/a 4r0w 24pos sld - MP2-S024-41M1-C-LR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5492-ND.
CONN SOCKET R/A 5R0W 30POS SLD - MP2-S030-51M1-C-LR
Order 'conn socket r/a 5r0w 30pos sld - MP2-S030-51M1-C-LR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5493-ND.
CONN SOCKET R/A 5R0W 90POS SLD - MP2-S090-51M1-C-LR
Order 'conn socket r/a 5r0w 90pos sld - MP2-S090-51M1-C-LR' online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M5494-ND.
Send this link via E-Mail
Help With This Screen