IDC CABLE - MCS64K/MC64G/X - M1GXK-6436J - Cable Assemblies
| Digi-Key Part Number | M1GXK-6436J-ND |
1 10 100 250 500 1000 2500 5000 |
26.01000 22.81300 16.80950 14.50816 13.50760 11.64655 11.00619 10.64599 |
Extended Price
26.01 228.13 1680.95 3627.04 6753.80 11646.55 27515.47 53229.95 |
| Manufacturer Part Number | M1GXK-6436J | |||
| Description | IDC CABLE - MCS64K/MC64G/X | |||
| Quantity Available | 0 - Value Added Item | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | M1GXK-6436J |
| Vendor | 3M (VA) |
| Category | Cable Assemblies |
| Connector Type | Card Edge to Cable |
| Number of Positions | 64 |
| Contact Finish | Gold, 30µin (0.76µm) |
| Number of Rows | 2 |
| Features | Flange |
| Color | Gray, Ribbon |
| Length | 36.0" (914.4mm) |
| Series | - |
| Usage | - |
| Shielding | Unshielded |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
M1GXK 6436J M1GXK6436J |
IDC CABLE - MCS64K/MC64G/X - M1GXK-6436J (M1GXK-6436J-ND) - Cable Assemblies
Related parts Cable Assemblies :IDC CABLE - MCS64K/MC64G/X - M1GXK-6436J
Order 'idc cable - mcs64k/mc64g/x - M1GXK-6436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1GXK-6436J-ND.
IDC CABLE - MCS64K/MC64G/MCS64K - M3GGK-6436J
Order 'idc cable - mcs64k/mc64g/mcs64k - M3GGK-6436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3GGK-6436J-ND.
IDC CABLE - MCE64K/MC64G/X - M1EXK-6436J
Order 'idc cable - mce64k/mc64g/x - M1EXK-6436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1EXK-6436J-ND.
IDC CABLE - MCF64K/MC64G/X - M1FXK-6436J
Order 'idc cable - mcf64k/mc64g/x - M1FXK-6436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1FXK-6436J-ND.
IDC CABLE - MCS64K/MC64M/X - M1GXK-6436R
Order 'idc cable - mcs64k/mc64m/x - M1GXK-6436R' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1GXK-6436R-ND.
IDC CABLE - MCS64K/MC64F/X - M1GXK-6440K
Order 'idc cable - mcs64k/mc64f/x - M1GXK-6440K' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1GXK-6440K-ND.
IDC CABLE - MPK64K/MC64G/X - M1KXK-6436J
Order 'idc cable - mpk64k/mc64g/x - M1KXK-6436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1KXK-6436J-ND.
IDC CABLE - MCG64K/MC64G/X - M1MXK-6436J
Order 'idc cable - mcg64k/mc64g/x - M1MXK-6436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1MXK-6436J-ND.
IDC CABLE - MCJ64K/MC64G/X - M1PXK-6436J
Order 'idc cable - mcj64k/mc64g/x - M1PXK-6436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1PXK-6436J-ND.
IDC CABLE - MPR64K/MC64G/X - M1RXK-6436J
Order 'idc cable - mpr64k/mc64g/x - M1RXK-6436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1RXK-6436J-ND.
IDC CABLE - MCH64K/MC64G/X - M1SXK-6436J
Order 'idc cable - mch64k/mc64g/x - M1SXK-6436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1SXK-6436J-ND.
IDC CABLE - MPL64K/MC64G/X - M1WXK-6436J
Order 'idc cable - mpl64k/mc64g/x - M1WXK-6436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1WXK-6436J-ND.
IDC CABLE - MPD64K/MC64G/X - M1YXK-6436J
Order 'idc cable - mpd64k/mc64g/x - M1YXK-6436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M1YXK-6436J-ND.
IDC CABLE - MCE64K/MC64G/MCE64K - M3EEK-6436J
Order 'idc cable - mce64k/mc64g/mce64k - M3EEK-6436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3EEK-6436J-ND.
IDC CABLE - MCF64K/MC64G/MCF64K - M3FFK-6436J
Order 'idc cable - mcf64k/mc64g/mcf64k - M3FFK-6436J' online from Digi-Key. Manufactured by 3M (VA). Digi-Key part number M3FFK-6436J-ND.
Send this link via E-Mail
Help With This Screen