125 PIN RCPT 14-10 020TPPHBZ - 62243-3 - Connectors
Terminal - Magnetic Wire Connector Tyco Electronics Splice Support 62243-3
| Digi-Key Part Number | 62243-3-ND |
9000 |
.09792 |
Extended Price
881.28 |
| Manufacturer Part Number | 62243-3 | |||
| Description | 125 PIN RCPT 14-10 020TPPHBZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 62243-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Terminal Type | Splice |
| Style | - |
| Size | - |
| Features | Support |
| Wire Gauge | 10-14 AWG |
| Packaging | Tape & Reel (TR) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
62243 3 622433 |
62243-3 Specification Sheet
125 PIN RCPT 14-10 020TPPHBZ - 62243-3 (62243-3-ND) - Connectors
Related parts Terminal - Magnetic Wire Connector Tyco Electronics Splice Support 62243-3125 PIN RCPT 14-10 020TPPHBZ - 62243-3
Order '125 pin rcpt 14-10 020tpphbz - 62243-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62243-3-ND.
CONN HEADER PIN 10POS R/A .100 - 1761682-3
Order 'conn header pin 10pos r/a .100 - 1761682-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1761682-3-ND.
CONN HEADER PIN 10POS VERT GOLD - 2-1761606-3
Order 'conn header pin 10pos vert gold - 2-1761606-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1761606-3-ND.
CONN HEADER PIN 10POS VERT GOLD - 2-1761608-3
Order 'conn header pin 10pos vert gold - 2-1761608-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-1761608-3-ND.
CONN HDR PIN RTANG 6 POS METRIC - 207378-3
Order 'conn hdr pin rtang 6 pos metric - 207378-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207378-3-ND.
CONN HDR PIN 16 POS METRIMATE AU - 207544-3
Order 'conn hdr pin 16 pos metrimate au - 207544-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207544-3-ND.
CONN HEADER PIN 24POS VERT GOLD - 1-206763-3
Order 'conn header pin 24pos vert gold - 1-206763-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A33293-ND.
CONN RCPT WIRE 3POS 14-22AWG TIN - 796422-3
Order 'conn rcpt wire 3pos 14-22awg tin - 796422-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796422-3-ND.
CONN PIN 14-18AWG NICKEL - 638078-3
Order 'conn pin 14-18awg nickel - 638078-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 638078-3-ND.
CONN HEADER PIN 19POS R/A TIN - 208099-3
Order 'conn header pin 19pos r/a tin - 208099-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208099-3-ND.
CONN HEADER PIN 2POS VERT T/H - 350786-3
Order 'conn header pin 2pos vert t/h - 350786-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 350786-3-ND.
CONN PIN 20-14AWG TIN UMNL - 350218-3
Order 'conn pin 20-14awg tin umnl - 350218-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A97893TR-ND.
CONN PIN 20-14AWG TIN UMNL - 350218-3
Order 'conn pin 20-14awg tin umnl - 350218-3' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A97893CT-ND.
CONN PIN GROUND 14-20AWG CRIMP - 350669-1
Order 'conn pin ground 14-20awg crimp - 350669-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25339-ND.
CONN PIN GRND 14-20AWG AU CRIMP - 770254-2
Order 'conn pin grnd 14-20awg au crimp - 770254-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25443-ND.
Options for Terminal - Magnetic Wire Connector Tyco Electronics Splice Support 62243-3
Send this link via E-Mail
Help With This Screen
