CONN RECEPT PIN 16-18AWG TIN - 62131-3 - Connectors
| Digi-Key Part Number | 62131-3-ND |
10 100 500 1000 |
.08100 .06740 .05388 .04472 |
Extended Price
0.81 6.74 26.94 44.72 |
| Manufacturer Part Number | 62131-3 | |||
| Description | CONN RECEPT PIN 16-18AWG TIN | |||
| Quantity Available | 5170 | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 62131-3 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Terminal Type | Splice |
| Style | - |
| Size | - |
| Features | Support |
| Wire Gauge | 16-18 AWG |
| Packaging | Tape & Reel (TR) |
| Termination | Crimp |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
62131 3 621313 |
62131-3 Specification Sheet
CONN RECEPT PIN 16-18AWG TIN - 62131-3 (62131-3-ND) - Connectors
Related parts Connectors :CONN RECEPT PIN 16-18AWG TIN - 62131-3
Order 'conn recept pin 16-18awg tin - 62131-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 62131-3-ND.
CONN PIN 16-18AWG TIN CRIMP - 1-66099-2
Order 'conn pin 16-18awg tin crimp - 1-66099-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66099-2-ND.
CONN PIN 16-18AWG TIN CRIMP - 1-66099-6
Order 'conn pin 16-18awg tin crimp - 1-66099-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-66099-6-ND.
CONN PIN 16-18AWG TIN CRIMP - 66098-7
Order 'conn pin 16-18awg tin crimp - 66098-7' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A1649CT-ND.
CONN PIN 16-18AWG TIN CRIMP - 66099-2
Order 'conn pin 16-18awg tin crimp - 66099-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1649-ND.
CONN PIN 16-18AWG TIN CRIMP - 66098-7
Order 'conn pin 16-18awg tin crimp - 66098-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A1649TR-ND.
CONN PIN 16-18AWG TIN CRIMP - 350558-1
Order 'conn pin 16-18awg tin crimp - 350558-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25568CT-ND.
CONN PIN 16-18AWG TIN CRIMP - 350639-1
Order 'conn pin 16-18awg tin crimp - 350639-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25568-ND.
CONN PIN 16-18AWG TIN CRIMP - 350558-1
Order 'conn pin 16-18awg tin crimp - 350558-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25568TR-ND.
CONN PIN 16-18AWG TIN CRIMP - 350558-4
Order 'conn pin 16-18awg tin crimp - 350558-4' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A25769CT-ND.
CONN PIN 16-18AWG TIN CRIMP - 350558-4
Order 'conn pin 16-18awg tin crimp - 350558-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A25769TR-ND.
CONN PIN 16-18AWG TIN CRIMP - 1-66098-8
Order 'conn pin 16-18awg tin crimp - 1-66098-8' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A31987CT-ND.
CONN PIN 16-18AWG TIN CRIMP - 1-66099-5
Order 'conn pin 16-18awg tin crimp - 1-66099-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31987-ND.
CONN PIN 16-18AWG TIN CRIMP - 1-66098-8
Order 'conn pin 16-18awg tin crimp - 1-66098-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A31987TR-ND.
CONN HEADER 3POS RT ANG TIN - 1241891-3
Order 'conn header 3pos rt ang tin - 1241891-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1241891-3-ND.
Send this link via E-Mail
Help With This Screen
