CONN CONTACT FMALE LOUVERTAC BND - 6-192044-6
| Digi-Key Part Number | 6-192044-6-ND |
5000 |
2.53500 |
Extended Price
12675.00 |
| Manufacturer Part Number | 6-192044-6 | |||
| Description | CONN CONTACT FMALE LOUVERTAC BND | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 6-192044-6 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Pin or Socket | Female Band |
| Contact Finish | Gold |
| Wire Gauge | - |
| Contact Termination | - |
| Packaging | Bulk |
| Type | Power |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
6 192044 6 61920446 |
6-192044-6 Specification Sheet
CONN CONTACT FMALE LOUVERTAC BND - 6-192044-6 (6-192044-6-ND)
Related parts :CONN CONTACT FMALE LOUVERTAC BND - 6-192044-6
Order 'conn contact fmale louvertac bnd - 6-192044-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 6-192044-6-ND.
CONN FEMALE 8 LOUVERS BRIDGE - 5-192044-6
Order 'conn female 8 louvers bridge - 5-192044-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-192044-6-ND.
CONN CONTACT 22-18AWG CRIMP GOLD - 583555-6
Order 'conn contact 22-18awg crimp gold - 583555-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583555-6-ND.
CONN CONTACT SOCKET CRIMP 5AWG - 5-1437720-6
Order 'conn contact socket crimp 5awg - 5-1437720-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 5-1437720-6-ND.
CONN CONTACT MALE LOUVERTAC BAND - 3-192039-0
Order 'conn contact male louvertac band - 3-192039-0' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 3-192039-0-ND.
CONN CONTACT MALE LOUVERTAC BAND - 4-192042-8
Order 'conn contact male louvertac band - 4-192042-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 4-192042-8-ND.
CONN CONTACT MALE LOUVERTAC BAND - 1-192042-5
Order 'conn contact male louvertac band - 1-192042-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-192042-5-ND.
CONN CONTACT FEMALE LOUVER BAND - 1-192044-9
Order 'conn contact female louver band - 1-192044-9' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-192044-9-ND.
CONN CONT FMALE LOUVERTAC 15DEG - 192004-8
Order 'conn cont fmale louvertac 15deg - 192004-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 192004-8-ND.
CONN CONTACT MALE LOUVERTAC BAND - 192042-5
Order 'conn contact male louvertac band - 192042-5' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 192042-5-ND.
CONN CONTACT FEMALE LOUVER BAND - 8-192044-1
Order 'conn contact female louver band - 8-192044-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 8-192044-1-ND.
CONN CONTACT DUMMY TWIN LEAF - 583857-6
Order 'conn contact dummy twin leaf - 583857-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583857-6-ND.
CONN PIN D-SUB CONTACT SIZE 22 - 207683-6
Order 'conn pin d-sub contact size 22 - 207683-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 207683-6-ND.
CONN CONTACT SNAP-IN 22-18AWG - 583649-6
Order 'conn contact snap-in 22-18awg - 583649-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583649-6-ND.
CONN CONTACT 20-16AWG GOLD CRIMP - 583875-6
Order 'conn contact 20-16awg gold crimp - 583875-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 583875-6-ND.
Send this link via E-Mail
Help With This Screen
