CONN TERM 18-22AWG CRIMP AU .100 - 61668-4 - Connectors
| Digi-Key Part Number | 61668-4-ND |
6000 |
.45422 |
Extended Price
2725.32 |
| Manufacturer Part Number | 61668-4 | |||
| Description | CONN TERM 18-22AWG CRIMP AU .100 | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 61668-4 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Gold |
| Contact Termination | Crimp |
| Wire Gauge | 18-24 AWG |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Non-Gendered |
| Contact Finish Thickness | 30µin (0.76µm) |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
61668 4 616684 |
61668-4 Specification Sheet
CONN TERM 18-22AWG CRIMP AU .100 - 61668-4 (61668-4-ND) - Connectors
Related parts Connectors :CONN TERM 18-22AWG CRIMP AU .100 - 61668-4
Order 'conn term 18-22awg crimp au .100 - 61668-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61668-4-ND.
CONN TERM 18-22AWG CRIMP TIN.100 - 3-61668-1
Order 'conn term 18-22awg crimp tin.100 - 3-61668-1' online from Digi-Key. Manufactured by Tyco Electronics Amp (VA). Digi-Key part number A99689CT-ND.
CONN TERM 18-22AWG CRIMP TIN.100 - 3-61668-1
Order 'conn term 18-22awg crimp tin.100 - 3-61668-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A99689TR-ND.
CONN TERM 18-22AWG CRIMP TIN.100 - 61668-1
Order 'conn term 18-22awg crimp tin.100 - 61668-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61668-1-ND.
CONN TERM 12-18AWG CRIMP PWR LOK - 53892-4
Order 'conn term 12-18awg crimp pwr lok - 53892-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53892-4-ND.
CONN CONTACT 18-22AWG CRIMP - 102104-1
Order 'conn contact 18-22awg crimp - 102104-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 102104-1-ND.
CONN RECEPT 18-22AWG TIN - 776001-1
Order 'conn recept 18-22awg tin - 776001-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 776001-1-ND.
CONN RCPT 18-22AWG CRIMP 15GOLD - 1318107-1
Order 'conn rcpt 18-22awg crimp 15gold - 1318107-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29318-ND.
CONN RCPT 18-22AWG CRIMP 15GOLD - 1318105-1
Order 'conn rcpt 18-22awg crimp 15gold - 1318105-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29318TR-ND.
CONN TAB 18-22AWG CRIMP 15GOLD - 1318111-1
Order 'conn tab 18-22awg crimp 15gold - 1318111-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29322-ND.
CONN TAB 18-22AWG CRIMP 15GOLD - 1318109-1
Order 'conn tab 18-22awg crimp 15gold - 1318109-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A29322TR-ND.
CONN TAB 18-22AWG CRIMP BRASS - 626377-1
Order 'conn tab 18-22awg crimp brass - 626377-1' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 626377-1-ND.
CONN SOCKET 26-22AWG CRIMP AU - 1-87756-7
Order 'conn socket 26-22awg crimp au - 1-87756-7' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-87756-7-ND.
CONN TERM 6-10AWG CRIMP PWR LOCK - 53880-4
Order 'conn term 6-10awg crimp pwr lock - 53880-4' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53880-4-ND.
CONN TERM 12-18AWG CRIMP PWR LOK - 53892-2
Order 'conn term 12-18awg crimp pwr lok - 53892-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 53892-2-ND.
Send this link via E-Mail
Help With This Screen
