BIF-LEAF CONT CR/SNAP PTPPHBZ - 61668-2 - Connectors
| Digi-Key Part Number | 61668-2-ND |
24000 |
.06914 |
Extended Price
1659.36 |
| Manufacturer Part Number | 61668-2 | |||
| Description | BIF-LEAF CONT CR/SNAP PTPPHBZ | |||
| Quantity Available | Non-Stock | |||
| All prices are in USD | ||||
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.
| Technical/Catalog Information | 61668-2 |
| Vendor | Tyco Electronics |
| Category | Connectors |
| Contact Finish | Tin |
| Contact Termination | Crimp |
| Wire Gauge | 18-24 AWG |
| Packaging | Tape & Reel (TR) |
| Pin or Socket | Non-Gendered |
| Contact Finish Thickness | - |
| Lead Free Status | Lead Free |
| RoHS Status | RoHS Compliant |
| Other Names |
61668 2 616682 |
61668-2 Specification Sheet
BIF-LEAF CONT CR/SNAP PTPPHBZ - 61668-2 (61668-2-ND) - Connectors
Related parts Connectors :BIF-LEAF CONT CR/SNAP PTPPHBZ - 61668-2
Order 'bif-leaf cont cr/snap ptpphbz - 61668-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 61668-2-ND.
12P HSG, EDGE CONN, BIF-LEAF - 1-640137-2
Order '12p hsg, edge conn, bif-leaf - 1-640137-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-640137-2-ND.
CONN ASSY 6POS BIF-LEAF EDGE - 640133-6
Order 'conn assy 6pos bif-leaf edge - 640133-6' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 640133-6-ND.
CONN SOCKET 20-26AWG SNAP-IN - 166632-2
Order 'conn socket 20-26awg snap-in - 166632-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 166632-2-ND.
CONN SOCKET CONT 20 GOLD CRIMP - 208267-2
Order 'conn socket cont 20 gold crimp - 208267-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 208267-2-ND.
CONN RCPT CONT 26-22AWG CRIMP - 280708-2
Order 'conn rcpt cont 26-22awg crimp - 280708-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 280708-2-ND.
CONN POLARIZER SNAP-IN - 499991-2
Order 'conn polarizer snap-in - 499991-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number A24195-ND.
TK2D-4.5=SNAP TRACK - 796969-2
Order 'tk2d-4.5=snap track - 796969-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 796969-2-ND.
CONN SOCKET CONT QUADRAX SZ8 RED - 1445693-2
Order 'conn socket cont quadrax sz8 red - 1445693-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1445693-2-ND.
TERM RCPT 22-18AWG CRIMP SNAP-IN - 171602-2
Order 'term rcpt 22-18awg crimp snap-in - 171602-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 171602-2-ND.
CONN RCPT CONT BNC DL CRIMP GOLD - 2-331368-3
Order 'conn rcpt cont bnc dl crimp gold - 2-331368-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-331368-3-ND.
CONN MALE CONT BNC DL CRIMP GOLD - 2-331352-3
Order 'conn male cont bnc dl crimp gold - 2-331352-3' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-331352-3-ND.
CONN MALE CONT BNC DL CRIMP GOLD - 2-331352-8
Order 'conn male cont bnc dl crimp gold - 2-331352-8' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 2-331352-8-ND.
CONN RCPT HSG 12POS CRIMP-SNAP - 1-92009-2
Order 'conn rcpt hsg 12pos crimp-snap - 1-92009-2' online from Digi-Key. Manufactured by Tyco Electronics . Digi-Key part number 1-92009-2-ND.
MODULE POWER ENTRY SNAP-IN 3AMP - PS000DS30
Order 'module power entry snap-in 3amp - PS000DS30' online from Digi-Key. Manufactured by Corcom/Tyco Electronics. Digi-Key part number PS000DS30-ND.
Send this link via E-Mail
Help With This Screen
